Filter Your Search
1 - 1 of 1 results
|
|
JTH1548D15-R
XP Power
|
Check for Price | Yes | Active | 48 V | 15 V | 72 V | 18 V | 14.85 V | 15.15 V | 500 mA | 2 | NO | NO | -15V ADDITIONAL OUTPUT AVAILABLE | DC-DC REGULATED POWER SUPPLY MODULE | 86 % | 0.5 % | 1 % | 1 | OVER CURRENT; OVER VOLTAGE; SHORT CIRCUIT | 0.026 Vrms | HYBRID | 15 W | 30 ms | R-XDMA-P6 | CAN; CSA; EN; UL | 100 °C | -40 °C | UL 62328-1 | 6 | UNSPECIFIED | DMA | MODULE,6LEAD,.8 | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | PIN/PEG | DUAL | 25.4 mm | 50.8 mm | 10.6 mm | MODULE-6 | EAR99 |