Filter Your Search
1 - 10 of 110 results
|
K200BX-PS-1030
Kycon Inc
|
Check for Price | Obsolete | 10 | 2 | 2 mm | MALE | BOARD | GOLD (30) | STRAIGHT | BOARD CONNECTOR | NO | NO | NO | e4 | NO | 94V-0 | GOLD (30) | NO | ONE | GENERAL PURPOSE | SURFACE MOUNT | KYCON INC | ROHS COMPLIANT | unknown | ||||||||||||||||||||||||||||
|
K200BX-PS-2430
Kycon Inc
|
Check for Price | Obsolete | 24 | 2 | 2 mm | MALE | BOARD | GOLD (30) | STRAIGHT | BOARD CONNECTOR | NO | NO | NO | e4 | NO | 94V-0 | GOLD (30) | NO | ONE | GENERAL PURPOSE | SURFACE MOUNT | KYCON INC | ROHS COMPLIANT | unknown | ||||||||||||||||||||||||||||
|
K200BX-PS-20G
Kycon Inc
|
Check for Price | Yes | Obsolete | 20 | 2 | 2 mm | 2 | 20 mΩ | 2 A | MALE | BOARD | GOLD | STRAIGHT | BOARD CONNECTOR | ROHS COMPLIANT | 500VAC V | NO | 1 GΩ | POLARIZED HOUSING | NO | NO | e4 | NO | UL | 94V-0 | -40 °C | 105 °C | RECEPTACLE | Gold (Au) | COPPER ALLOY | RECTANGULAR | SQ PIN-SKT | 0.079 inch | 0.079 inch | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 4.826 mm | SURFACE MOUNT | 0.217 inch | 0.268 inch | 1.073 inch | KYCON INC | ROHS COMPLIANT | compliant | EAR99 | 8536.69.40.40 | |||
|
K200BX-PV-3630
Kycon Inc
|
Check for Price | Obsolete | 36 | 2 | 2 mm | MALE | BOARD | GOLD (30) | STRAIGHT | BOARD CONNECTOR | NO | NO | NO | e4 | NO | 94V-0 | GOLD (30) | NO | ONE | GENERAL PURPOSE | SOLDER | KYCON INC | ROHS COMPLIANT | unknown | ||||||||||||||||||||||||||||
|
K200BX-PS-6430
Kycon Inc
|
Check for Price | Obsolete | 64 | 2 | 2 mm | MALE | BOARD | GOLD (30) | STRAIGHT | BOARD CONNECTOR | NO | NO | NO | e4 | NO | 94V-0 | GOLD (30) | NO | ONE | GENERAL PURPOSE | SURFACE MOUNT | KYCON INC | ROHS COMPLIANT | unknown | ||||||||||||||||||||||||||||
|
K200BX-PR-36G
Kycon Inc
|
Check for Price | Yes | Obsolete | 36 | 2 | 2 mm | 2 | 20 mΩ | 2 A | MALE | BOARD | GOLD | RIGHT ANGLE | BOARD CONNECTOR | ROHS COMPLIANT | 500VAC V | NO | 1 GΩ | POLARIZED HOUSING | NO | NO | e4 | NO | UL | 94V-0 | -40 °C | 105 °C | PLUG | Gold (Au) | COPPER ALLOY | RECTANGULAR | SQ PIN-SKT | 0.079 inch | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 2.0066 mm | SOLDER | 0.217 inch | 1.703 inch | 0.118 inch | KYCON INC | ROHS COMPLIANT | compliant | EAR99 | 8536.69.40.40 | ||||
|
K200BX-PV-16G
Kycon Inc
|
Check for Price | Yes | Obsolete | 16 | 2 | 2 mm | 2 | 20 mΩ | 2 A | MALE | BOARD | GOLD | STRAIGHT | BOARD CONNECTOR | ROHS COMPLIANT | 500VAC V | NO | 1 GΩ | POLARIZED HOUSING | NO | NO | e4 | NO | UL | 94V-0 | -40 °C | 105 °C | RECEPTACLE | Gold (Au) | COPPER ALLOY | RECTANGULAR | SQ PIN-SKT | 0.079 inch | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 2.0066 mm | SOLDER | 0.217 inch | 0.224 inch | 0.915 inch | 0.098 inch | KYCON INC | ROHS COMPLIANT | compliant | EAR99 | 8536.69.40.40 | |||
|
K200BX-PS-40G
Kycon Inc
|
Check for Price | Yes | Obsolete | 40 | 2 | 2 mm | 2 | 20 mΩ | 2 A | MALE | BOARD | GOLD | STRAIGHT | BOARD CONNECTOR | ROHS COMPLIANT | 500VAC V | NO | 1 GΩ | POLARIZED HOUSING | NO | NO | e4 | NO | UL | 94V-0 | -40 °C | 105 °C | RECEPTACLE | Gold (Au) | COPPER ALLOY | RECTANGULAR | SQ PIN-SKT | 0.079 inch | 0.079 inch | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 4.826 mm | SURFACE MOUNT | 0.217 inch | 0.268 inch | 1.86 inch | KYCON INC | ROHS COMPLIANT | compliant | EAR99 | 8536.69.40.40 | |||
|
K200BX-PV-5030
Kycon Inc
|
Check for Price | Obsolete | 50 | 2 | 2 mm | MALE | BOARD | GOLD (30) | STRAIGHT | BOARD CONNECTOR | NO | NO | NO | e4 | NO | 94V-0 | GOLD (30) | NO | ONE | GENERAL PURPOSE | SOLDER | KYCON INC | ROHS COMPLIANT | unknown | ||||||||||||||||||||||||||||
|
K200BX-PS-60G
Kycon Inc
|
Check for Price | Yes | Obsolete | 60 | 2 | 2 mm | 2 | 20 mΩ | 2 A | MALE | BOARD | GOLD | STRAIGHT | BOARD CONNECTOR | ROHS COMPLIANT | 500VAC V | NO | 1 GΩ | POLARIZED HOUSING | NO | NO | e4 | NO | UL | 94V-0 | -40 °C | 105 °C | RECEPTACLE | Gold (Au) | COPPER ALLOY | RECTANGULAR | SQ PIN-SKT | 0.079 inch | 0.079 inch | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 4.826 mm | SURFACE MOUNT | 0.217 inch | 0.268 inch | 2.648 inch | KYCON INC | ROHS COMPLIANT | compliant | EAR99 | 8536.69.40.40 |