Filter Your Search
1 - 10 of 166 results
|
K1300S1URP
Littelfuse Inc
|
$0.5484 | Yes | Active | e3 | MATTE TIN | LITTELFUSE INC | unknown | EAR99 | LITTELFUSE | 260 | 40 | SIDAC | ||||||||||||||||||||||||||||||||||||||||||||
|
K1300E70
Littelfuse Inc
|
$0.5729 | No | Yes | Active | e3 | -40 °C | 125 °C | NO | MATTE TIN | LITTELFUSE INC | unknown | EAR99 | LITTELFUSE | 260 | 40 | SIDAC | TO-92 | ROHS COMPLIANT, PLASTIC, TO-92, 3 PIN | 3 | 8541.30.00.80 | 138 V | 120 V | ISOLATED | SINGLE | 150 mA | TO-92 | O-PBCY-W2 | 2 | 20 A | 1 | 2 | PLASTIC/EPOXY | ROUND | CYLINDRICAL | Not Qualified | 1 A | 90 V | WIRE | BOTTOM | |||||||||||||||||
|
K1300G
Littelfuse Inc
|
$0.5952 | No | Yes | Active | e3 | -40 °C | 125 °C | NO | MATTE TIN | LITTELFUSE INC | unknown | EAR99 | LITTELFUSE | 260 | 40 | SIDAC | DO-15 | LONG FORM, O-PALF-W2 | 2 | 8541.30.00.80 | 138 V | 120 V | ISOLATED | SINGLE | 150 mA | DO-15 | O-PALF-W2 | 2 | 20 A | 1 | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | Not Qualified | 1 A | 90 V | WIRE | AXIAL | |||||||||||||||||
|
K1300E70RP2
Littelfuse Inc
|
$0.5998 | Yes | Active | e3 | -40 °C | 125 °C | NO | MATTE TIN | LITTELFUSE INC | unknown | EAR99 | 260 | 40 | SIDAC | TO-92 | CYLINDRICAL, O-PBCY-W2 | 3 | 8541.30.00.80 | 138 V | 120 V | ISOLATED | SINGLE | 150 mA | TO-92 | O-PBCY-W2 | 20 A | 1 | 2 | PLASTIC/EPOXY | ROUND | CYLINDRICAL | Not Qualified | 1 A | WIRE | BOTTOM | 150 mA | ||||||||||||||||||||
|
K1300GURP
Littelfuse Inc
|
$0.5998 | Yes | Active | e3 | MATTE TIN | LITTELFUSE INC | unknown | EAR99 | LITTELFUSE | 260 | 40 | SIDAC | ||||||||||||||||||||||||||||||||||||||||||||
|
K1300SRP
Littelfuse Inc
|
$0.5998 | No | Yes | Active | e3 | -40 °C | 125 °C | YES | MATTE TIN | LITTELFUSE INC | not_compliant | EAR99 | LITTELFUSE | 260 | 40 | SIDAC | DO-214 | ROHS COMPLIANT, PLASTIC PACKAGE-2 | 2 | 8541.30.00.80 | 138 V | 120 V | SINGLE | 150 mA | DO-214 | R-PDSO-C2 | 2 | 20 A | 1 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Not Qualified | 1 A | C BEND | DUAL | 150 mA | ||||||||||||||||||
|
K1300E70AP
Littelfuse Inc
|
$0.6107 | No | Yes | Active | e3 | -40 °C | 125 °C | NO | MATTE TIN | LITTELFUSE INC | unknown | EAR99 | 260 | 40 | SIDAC | TO-92 | CYLINDRICAL, O-PBCY-W2 | 3 | 8541.30.00.80 | 138 V | 120 V | ISOLATED | SINGLE | 150 mA | TO-92 | O-PBCY-W2 | 2 | 20 A | 1 | 2 | PLASTIC/EPOXY | ROUND | CYLINDRICAL | Not Qualified | 1 A | WIRE | BOTTOM | 150 mA | ||||||||||||||||||
|
K1300VQBB602AB
Arcolectric
|
Check for Price | Yes | Transferred | SPST | LATCHED | ROCKER SWITCH | CURVED MATT TYPE | 20A@250VAC | 20 A | 250 V | PANEL MOUNT | SPLASH PROOF | NO | QUICK CONNECT | 14 inch | 16.2 mm | 30.2 mm | ARCOLECTRIC | compliant | EAR99 | ROHS COMPLIANT | 8536.50.90.65 | ||||||||||||||||||||||||||||||||||
|
K1300WLBB602AW
Arcolectric
|
Check for Price | Yes | Transferred | SPST | LATCHED | ROCKER SWITCH | 20A@250VAC | 20 A | 250 V | PANEL MOUNT | SPLASH PROOF | NO | QUICK CONNECT | 14 inch | 16.2 mm | 32 mm | ARCOLECTRIC | compliant | EAR99 | ROHS COMPLIANT | 8536.50.90.65 | |||||||||||||||||||||||||||||||||||
|
K1300U
Teccor
|
Check for Price | No | Obsolete | e0 | -40 °C | 110 °C | YES | Tin/Lead (Sn/Pb) | TECCOR ELECTRONICS INC | unknown | EAR99 | SILICON SURGE PROTECTOR | , | 138 V | 90 V | 150 mA | 1.5 V |