Parametric results for: K1663 under Other Circular Connectors

Filter Your Search

1 - 10 of 8,654 results

All Filters
|
-
-
-
-
-
-
-
-
Manufacturer Part Number: k16
Select parts from the table below to compare.
Compare
Compare
K16N0P-P06W230-0000
ODU Steckverbindungssysteme Gmbh & Co Kg
$95.4575 Active EAR99 8536.69.40.20 CIRCULAR CONNECTOR
MXJRHAK16M0
MERITEK Electronics Corporation
Check for Price Yes Active Unconfirmed 16 MHz 0.001 % 5 PPM/YEAR 40 Ω L11.4XB4.7XH4.2 (mm)/L0.449XB0.185XH0.165 (inch) 85 °C SERIES - FUNDAMENTAL TR, 13 INCH 100 µW 30 -30 °C 85 °C SURFACE MOUNT YES L11.4XB4.7XH4.2 (mm)/L0.449XB0.185XH0.165 (inch) HC-49, SMD, 2 PIN
MX7DAHK16M0
MERITEK Electronics Corporation
Check for Price Yes Active 16 MHz 0.003 % 3 PPM/FIRST YEAR 40 Ω 16 pF 7.0mm x 5.0mm x 1.1mm 85 °C PARALLEL - FUNDAMENTAL AT-CUT 100 µW 10 -30 °C 85 °C SURFACE MOUNT YES 7.0mm x 5.0mm x 1.1mm 8541.60.00.50 SMD, 4 PIN TR, 7 INCH
K16ED1-30.000MHZ-T
MMD
Check for Price Transferred 30 MHz 0.005 % 5 PPM/YEAR 50 Ω 16 pF L12.5XB4.6XH3.7 (mm)/L0.492XB0.181XH0.146 (inch) 60 °C PARALLEL - FUNDAMENTAL AT-CUT; TAPE AND REEL 50 µW 50 -10 °C 60 °C SURFACE MOUNT YES L12.5XB4.6XH3.7 (mm)/L0.492XB0.181XH0.146 (inch) 8541.60.00.60 J-LEADED, PLASTIC, SMD, 4 PIN
405CY3K16M36760
CTS Corporation
Check for Price Yes Active 16.3676 MHz 0.003 % 3 PPM/YEAR 50 Ω 8 pF 5mm x 3.2mm x 0.85mm 70 °C PARALLEL - FUNDAMENTAL AT CUT 10 µW 25 e4 -20 °C 70 °C SURFACE MOUNT YES Gold (Au) - with Nickel (Ni) barrier 5mm x 3.2mm x 0.85mm 8541.60.00.50 TR, 7 INCH
K1610T-30.0000MHZ
MtronPTI
Check for Price Contact Manufacturer Sine
FC5BSCAKK16.0
Fox Electronics
Check for Price Yes Transferred 16 MHz 0.01 % 5 PPM/YEAR 30 Ω 16 pF L5.0XB3.2XH1.0 (mm)/L0.197XB0.126XH0.039 (inch) 85 °C PARALLEL - FUNDAMENTAL 100 µW 30 e4 -30 °C 85 °C SURFACE MOUNT YES Gold (Au) - with Nickel (Ni) barrier L5.0XB3.2XH1.0 (mm)/L0.197XB0.126XH0.039 (inch) EAR99 SMD, 4 PIN
MX7CGAK16M0
MERITEK Electronics Corporation
Check for Price Yes Active 16 MHz 0.001 % 3 PPM/FIRST YEAR 40 Ω 15 pF 7.0mm x 5.0mm x 1.1mm 85 °C PARALLEL - FUNDAMENTAL AT-CUT 100 µW 25 -30 °C 85 °C SURFACE MOUNT YES 7.0mm x 5.0mm x 1.1mm 8541.60.00.50 SMD, 4 PIN TR, 7 INCH
K16BA1-3.500MHZ
MMD
Check for Price Transferred 3.5 MHz 0.005 % 5 PPM/YEAR 200 Ω 16 pF L12.5XB4.6XH3.7 (mm)/L0.492XB0.181XH0.146 (inch) 70 °C PARALLEL - FUNDAMENTAL AT-CUT; BULK 50 µW 30 70 °C SURFACE MOUNT YES L12.5XB4.6XH3.7 (mm)/L0.492XB0.181XH0.146 (inch) 8541.60.00.30 J-LEADED, PLASTIC, SMD, 4 PIN
445W33K16M00000
CTS Corporation
Check for Price Yes Yes Active 16 MHz 0.003 % 3 PPM/YEAR 40 Ω 8 pF L5.0XB3.2XH1.35 (mm)/L0.197XB0.126XH0.053 (inch) 50 °C PARALLEL - FUNDAMENTAL AT-CUT CRYSTAL; TAPE AND REEL 10 µW 30 e4 50 °C SURFACE MOUNT YES GOLD OVER NICKEL L5.0XB3.2XH1.35 (mm)/L0.197XB0.126XH0.053 (inch) 8541.60.00.50 ROHS COMPLIANT, GLASS SEALED PACKAGE-2