Filter Your Search
1 - 2 of 2 results
|
|
K2ABASCABR
OTTO Engineering Inc
|
Check for Price | Yes | Yes | Active | 16 A | 28 V | 25000 Cycle(s) | SPST | MOMENTARY | ROCKER SWITCH | ROCKER | 16A@115VAC | 16A@28VDC | 16 A | 115 V | -30 °C | 85 °C | PANEL MOUNT | GREEN LED | IP68 | NO | QUICK CONNECT | 26.92 mm | 26.67 mm | 27.18 mm | Unknown | EAR99 | 8536.50.90.40 | ||
|
|
K2ABASCABA
OTTO Engineering Inc
|
Check for Price | Yes | Yes | Active | 16 A | 28 V | 25000 Cycle(s) | SPST | MOMENTARY | ROCKER SWITCH | ROCKER | 16A@115VAC | 16A@28VDC | 16 A | 115 V | -30 °C | 85 °C | PANEL MOUNT | GREEN LED | IP68 | NO | QUICK CONNECT | 26.92 mm | 26.67 mm | 27.18 mm | EAR99 | 8536.50.90.40 |