Filter Your Search
1 - 10 of 10 results
|
K473K20X7RH5UH5
Vishay BCcomponents
|
$0.1849 | Active | unknown | Vishay | |||||||||||||||||||||||||||||||||
|
K473K20X7RH53H5
Vishay Intertechnologies
|
$0.2011 | Yes | Yes | Active | 47 nF | 100 V | 10 % | X7R | 10 % | THROUGH HOLE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e3 | IEC60384-9 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | Radial | BULK | NO | Matte Tin (Sn) | 5 mm | WIRE | 5 mm | 5 mm | 3.2 mm | compliant | Vishay | VISHAY INTERTECHNOLOGY INC | RADIAL LEADED | EAR99 | 8532.24.00.60 | ||
|
K473K20X7RH5UH5
Vishay Intertechnologies
|
Check for Price | Yes | Yes | Active | 47 nF | 100 V | 10 % | X7R | 10 % | THROUGH HOLE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e3 | IEC60384-9 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | Radial | AMMO PACK | NO | Matte Tin (Sn) | 5 mm | WIRE | 5 mm | 5 mm | 3.2 mm | compliant | Vishay | VISHAY INTERTECHNOLOGY INC | RADIAL LEADED | EAR99 | 8532.24.00.60 | ||
|
K473K20X7RH5UL2
Vishay Intertechnologies
|
Check for Price | Yes | Yes | Active | 47 nF | 100 V | 10 % | X7R | 10 % | THROUGH HOLE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e3 | IEC60384-9 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | Radial | AMMO PACK | NO | Matte Tin (Sn) | 2.5 mm | WIRE | 5 mm | 5 mm | 3.2 mm | compliant | VISHAY INTERTECHNOLOGY INC | RADIAL LEADED | EAR99 | 8532.24.00.60 | |||
|
K473K20X7RH5TH5
Vishay BCcomponents
|
Check for Price | No | Active | unknown | Vishay | ||||||||||||||||||||||||||||||||
|
K473K20X7RH5TL2
Vishay BCcomponents
|
Check for Price | Active | unknown | Vishay | EAR99 | 8532.24.0060 | |||||||||||||||||||||||||||||||
|
K473K20X7RH53H5
Vishay BCcomponents
|
Check for Price | Active | unknown | Vishay | |||||||||||||||||||||||||||||||||
|
K473K20X7RH53L2
Vishay BCcomponents
|
Check for Price | Yes | Yes | Active | unknown | Vishay | |||||||||||||||||||||||||||||||
|
K473K20X7RH5TL2
Vishay Intertechnologies
|
Check for Price | Yes | Yes | Active | 47 nF | 100 V | 10 % | X7R | 10 % | THROUGH HOLE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e3 | IEC60384-9 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | Radial | TR, 14 INCH | NO | Matte Tin (Sn) | 2.5 mm | WIRE | 5 mm | 5 mm | 3.2 mm | compliant | Vishay | VISHAY INTERTECHNOLOGY INC | RADIAL LEADED | EAR99 | 8532.24.00.60 | ||
|
K473K20X7RH5UL2
Vishay BCcomponents
|
Check for Price | Yes | Yes | Active | unknown |