Filter Your Search
1 - 10 of 200 results
|
K4F170812C-BL500
Samsung Semiconductor
|
Check for Price | Obsolete | 16.7772 Mbit | 8 | 2MX8 | 3.3 V | 50 ns | FAST PAGE | FAST PAGE DRAM | RAS ONLY/CAS BEFORE RAS/HIDDEN REFRESH/SELF REFRESH | 1 | 1 | 2000000 | 2.0972 M | ASYNCHRONOUS | YES | 3.6 V | 3 V | CMOS | COMMERCIAL | R-PDSO-J28 | Not Qualified | 70 °C | 28 | PLASTIC/EPOXY | SOJ | RECTANGULAR | SMALL OUTLINE | YES | J BEND | 1.27 mm | DUAL | 3.76 mm | 18.42 mm | 7.62 mm | SAMSUNG SEMICONDUCTOR INC | SOJ | SOJ, | 28 | unknown | EAR99 | 8542.32.00.02 | ||||||||||||
|
K4F171612D-TC60
Samsung Semiconductor
|
Check for Price | No | Obsolete | 16.7772 Mbit | 16 | 1MX16 | 3.3 V | 60 ns | 4096 | FAST PAGE | FAST PAGE DRAM | RAS ONLY/CAS BEFORE RAS/HIDDEN REFRESH | COMMON | 1 | 1 | 1000000 | 1.0486 M | ASYNCHRONOUS | 3-STATE | NO | 500 µA | 80 µA | 3.6 V | 3 V | CMOS | COMMERCIAL | R-PDSO-G44 | Not Qualified | e0 | 70 °C | 44 | PLASTIC/EPOXY | TSOP2 | TSOP44/50,.46,32 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | YES | TIN LEAD | GULL WING | 800 µm | DUAL | 1.2 mm | 20.95 mm | 10.16 mm | SAMSUNG SEMICONDUCTOR INC | TSOP2 | TSOP2, TSOP44/50,.46,32 | 50 | compliant | EAR99 | 8542.32.00.02 | |||
|
K4F170411D-BC50
Samsung Semiconductor
|
Check for Price | No | Obsolete | 16.7772 Mbit | 4 | 4MX4 | 5 V | 50 ns | 4096 | FAST PAGE | FAST PAGE DRAM | RAS ONLY/CAS BEFORE RAS/HIDDEN REFRESH | COMMON | 1 | 1 | 4000000 | 4.1943 M | ASYNCHRONOUS | 3-STATE | NO | 1 mA | 110 µA | 5.5 V | 4.5 V | CMOS | COMMERCIAL | R-PDSO-J24 | Not Qualified | e0 | 70 °C | 24 | PLASTIC/EPOXY | SOJ | SOJ24/26,.34 | RECTANGULAR | SMALL OUTLINE | YES | TIN LEAD | J BEND | 1.27 mm | DUAL | 3.76 mm | 17.15 mm | 7.62 mm | SAMSUNG SEMICONDUCTOR INC | SOJ | SOJ, SOJ24/26,.34 | 24 | compliant | EAR99 | 8542.32.00.02 | |||
|
K4F171611C-JL500
Samsung Semiconductor
|
Check for Price | No | Obsolete | 16.7772 Mbit | 16 | 1MX16 | 5 V | 50 ns | 4096 | FAST PAGE | FAST PAGE DRAM | RAS ONLY/CAS BEFORE RAS/HIDDEN REFRESH/SELF REFRESH | COMMON | 1 | 1 | 1000000 | 1.0486 M | ASYNCHRONOUS | 3-STATE | YES | 200 µA | 90 µA | 5.5 V | 4.5 V | CMOS | COMMERCIAL | R-PDSO-J42 | Not Qualified | 1 | 70 °C | 42 | PLASTIC/EPOXY | SOJ | SOJ42,.44 | RECTANGULAR | SMALL OUTLINE | YES | J BEND | 1.27 mm | DUAL | 3.76 mm | 27.31 mm | 10.16 mm | SAMSUNG SEMICONDUCTOR INC | SOJ | SOJ, SOJ42,.44 | 42 | compliant | EAR99 | 8542.32.00.02 | ||||
|
K4F170811D-BL500
Samsung Semiconductor
|
Check for Price | Obsolete | 16.7772 Mbit | 8 | 2MX8 | 5 V | 50 ns | FAST PAGE | FAST PAGE DRAM | RAS ONLY/CAS BEFORE RAS/HIDDEN REFRESH/SELF REFRESH | 1 | 1 | 2000000 | 2.0972 M | ASYNCHRONOUS | YES | 5.5 V | 4.5 V | CMOS | COMMERCIAL | R-PDSO-J28 | Not Qualified | 70 °C | 28 | PLASTIC/EPOXY | SOJ | RECTANGULAR | SMALL OUTLINE | YES | J BEND | 1.27 mm | DUAL | 4.45 mm | 18.42 mm | 7.62 mm | SAMSUNG SEMICONDUCTOR INC | SOJ | SOJ, | 28 | unknown | EAR99 | 8542.32.00.02 | ||||||||||||
|
K4F170411D-FC500
Samsung Semiconductor
|
Check for Price | Obsolete | 16.7772 Mbit | 4 | 4MX4 | 5 V | 50 ns | FAST PAGE | FAST PAGE DRAM | RAS ONLY/CAS BEFORE RAS/HIDDEN REFRESH | 1 | 1 | 4000000 | 4.1943 M | ASYNCHRONOUS | 5.5 V | 4.5 V | CMOS | COMMERCIAL | R-PDSO-G24 | Not Qualified | 70 °C | 24 | PLASTIC/EPOXY | TSOP2 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | YES | GULL WING | 1.27 mm | DUAL | 1.2 mm | 17.14 mm | 7.62 mm | SAMSUNG SEMICONDUCTOR INC | TSOP2 | TSOP2, | 26 | unknown | EAR99 | 8542.32.00.02 | |||||||||||||
|
K4F170111C-BC60
Samsung Semiconductor
|
Check for Price | Obsolete | 16.7772 Mbit | 1 | 16MX1 | 5 V | 60 ns | 4096 | FAST PAGE | FAST PAGE DRAM | RAS ONLY/CAS BEFORE RAS/HIDDEN REFRESH | SEPARATE | 1 | 1 | 16000000 | 16.7772 M | ASYNCHRONOUS | 3-STATE | NO | 1 mA | 80 µA | 5.5 V | 4.5 V | CMOS | COMMERCIAL | R-PDSO-J24 | Not Qualified | 70 °C | 24 | PLASTIC/EPOXY | SOJ | SOJ24/26,.34 | RECTANGULAR | SMALL OUTLINE | YES | J BEND | 1.27 mm | DUAL | 3.76 mm | 17.15 mm | 7.62 mm | SAMSUNG SEMICONDUCTOR INC | SOJ | SOJ, SOJ24/26,.34 | 24 | compliant | EAR99 | 8542.32.00.02 | ||||||
|
K4F171611C-TL50T
Samsung Semiconductor
|
Check for Price | No | Obsolete | 16.7772 Mbit | 16 | 1MX16 | 5 V | 50 ns | 4096 | FAST PAGE DRAM | COMMON | 1000000 | 1.0486 M | 3-STATE | YES | 200 µA | 90 µA | CMOS | COMMERCIAL | R-PDSO-G44 | Not Qualified | 70 °C | 44 | PLASTIC/EPOXY | TSOP | TSOP44/50,.46,32 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | YES | GULL WING | 800 µm | DUAL | SAMSUNG SEMICONDUCTOR INC | TSOP, TSOP44/50,.46,32 | compliant | EAR99 | 8542.32.00.02 | |||||||||||||||||
|
K4F171612C-JL50
Samsung Semiconductor
|
Check for Price | No | Obsolete | 16.7772 Mbit | 16 | 1MX16 | 3.3 V | 50 ns | 4096 | FAST PAGE | FAST PAGE DRAM | RAS ONLY/CAS BEFORE RAS/HIDDEN REFRESH/SELF REFRESH | COMMON | 1 | 1 | 1000000 | 1.0486 M | ASYNCHRONOUS | 3-STATE | YES | 200 µA | 90 µA | 3.6 V | 3 V | CMOS | COMMERCIAL | R-PDSO-J42 | Not Qualified | e0 | 70 °C | 42 | PLASTIC/EPOXY | SOJ | SOJ42,.44 | RECTANGULAR | SMALL OUTLINE | YES | TIN LEAD | J BEND | 1.27 mm | DUAL | 3.76 mm | 27.31 mm | 10.16 mm | SAMSUNG SEMICONDUCTOR INC | SOJ | SOJ, SOJ42,.44 | 42 | compliant | EAR99 | 8542.32.00.02 | |||
|
K4F171611C-JC60T
Samsung Semiconductor
|
Check for Price | No | Obsolete | 16.7772 Mbit | 16 | 1MX16 | 5 V | 60 ns | 4096 | FAST PAGE DRAM | COMMON | 1000000 | 1.0486 M | 3-STATE | NO | 1 mA | 80 µA | CMOS | COMMERCIAL | R-PDSO-J42 | Not Qualified | 70 °C | 42 | PLASTIC/EPOXY | SOJ | SOJ42,.44 | RECTANGULAR | SMALL OUTLINE | YES | J BEND | 1.27 mm | DUAL | SAMSUNG SEMICONDUCTOR INC | SOJ, SOJ42,.44 | compliant | EAR99 | 8542.32.00.02 |