Filter Your Search
1 - 10 of 106 results
|
|
KAM03AR70J104KH
Kyocera AVX Components
|
$0.0352 | Yes | Active | 100 nF | 6.3 V | 10 % | 0201 | X7R | 10 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e2 | AEC-Q200 | 125 °C | -55 °C | 2 | SMT | TR, PAPER, 7 INCH | YES | Tin/Nickel (Sn/Ni) | WRAPAROUND | 330 µm | 600 µm | 300 µm | CHIP | Compliant | EAR99 | 8532.24.00.20 | ||
|
|
KAM03CT70J474MH
Kyocera AVX Components
|
$0.0466 | Yes | Active | 470 nF | 6.3 V | 20 % | 0201 | X7T | 20 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e2 | AEC-Q200 | 125 °C | -55 °C | 2 | SMT | TR, PAPER, 7 INCH | YES | Tin/Nickel (Sn/Ni) | WRAPAROUND | 390 µm | 600 µm | 300 µm | CHIP | Compliant | EAR99 | 8532.24.00.20 | ||
|
|
KAM03CT70J474KH
Kyocera AVX Components
|
$0.0539 | Yes | Active | 470 nF | 6.3 V | 10 % | 0201 | X7T | 10 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e2 | AEC-Q200 | 125 °C | -55 °C | 2 | SMT | TR, PAPER, 7 INCH | YES | Tin/Nickel (Sn/Ni) | WRAPAROUND | 390 µm | 600 µm | 300 µm | CHIP | Compliant | EAR99 | 8532.24.00.20 | ||
|
|
KAM03CT70J105KH
Kyocera AVX Components
|
$0.0888 | Yes | Active | 1 µF | 6.3 V | 10 % | 0201 | X7T | 10 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e2 | AEC-Q200 | 125 °C | -55 °C | 2 | SMT | TR, PAPER, 7 INCH | YES | Tin/Nickel (Sn/Ni) | WRAPAROUND | 390 µm | 600 µm | 300 µm | CHIP | Compliant | EAR99 | 8532.24.00.20 | ||
|
|
KAM03CT70J105MH
Kyocera AVX Components
|
$0.1008 | Yes | Active | 1 µF | 6.3 V | 20 % | 0201 | X7T | 20 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e2 | AEC-Q200 | 125 °C | -55 °C | 2 | SMT | TR, PAPER, 7 INCH | YES | Tin/Nickel (Sn/Ni) | WRAPAROUND | 390 µm | 600 µm | 300 µm | CHIP | Compliant | EAR99 | 8532.24.00.20 | ||
|
|
KAM03AR70J104MQ
KYOCERA Corporation
|
Check for Price | Active | 100 nF | 6.3 V | 20 % | 0201 | X7R | 20 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | AEC-Q200 | 125 °C | -55 °C | 2 | SMT | TR, PUNCHED PAPER, 7 INCH | YES | WRAPAROUND | 300 µm | 600 µm | 300 µm | CHIP | Unknown | EAR99 | 8532.24.00.20 | |||||
|
|
KAM03AR81H681MH
Kyocera AVX Components
|
Check for Price | Yes | Active | 680 pF | 50 V | 20 % | 0402 | X8R | 20 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | AEC-Q200 | 150 °C | -55 °C | 2 | SMT | TR, PAPER, 7 INCH | YES | WRAPAROUND | 250 µm | 1 mm | 500 µm | CHIP | Unknown | EAR99 | 8532.24.00.20 | ||||
|
|
KAM03AR70J104MW
KYOCERA Corporation
|
Check for Price | Active | 100 nF | 6.3 V | 20 % | 0201 | X7R | 20 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | AEC-Q200 | 125 °C | -55 °C | 2 | SMT | TR, PUNCHED PAPER, 13 INCH | YES | WRAPAROUND | 300 µm | 600 µm | 300 µm | CHIP | Unknown | EAR99 | 8532.24.00.20 | |||||
|
|
KAM03AR81H472JH
Kyocera AVX Components
|
Check for Price | Yes | Active | 4.7 nF | 50 V | 5 % | 0402 | X8R | 5 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | AEC-Q200 | 150 °C | -55 °C | 2 | SMT | TR, PAPER, 7 INCH | YES | WRAPAROUND | 250 µm | 1 mm | 500 µm | CHIP | Unknown | EAR99 | 8532.24.00.20 | ||||
|
|
KAM03AR81H331JN
Kyocera AVX Components
|
Check for Price | Yes | Active | 330 pF | 50 V | 5 % | 0402 | X8R | 5 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | AEC-Q200 | 150 °C | -55 °C | 2 | SMT | TR, PAPER, 13 INCH | YES | WRAPAROUND | 250 µm | 1 mm | 500 µm | CHIP | Unknown | EAR99 | 8532.24.00.20 |