Filter Your Search
1 - 1 of 1 results
|
KFWAGH6Q4M-DEB6T
Samsung Semiconductor
|
Check for Price | Yes | Yes | Active | 17.1799 Gbit | 16 | 256K | 1GX16 | 1.8 V | 76 ns | EEPROM CARD | INDEPENDENT | YES | NO | 4K | 1000000000 | 1.0737 G | 2K words | PARALLEL | 2.7 V | YES | 100 µA | 35 µA | CMOS | OTHER | NO | NAND TYPE | R-PBGA-B63 | Not Qualified | e3 | 1 | 85 °C | -30 °C | 63 | PLASTIC/EPOXY | FBGA | BGA63,10X12,32 | RECTANGULAR | GRID ARRAY, FINE PITCH | YES | MATTE TIN | BALL | 800 µm | BOTTOM | SAMSUNG SEMICONDUCTOR INC | compliant | 3A991.B.1.B.1 | 8542.32.00.51 |