Parametric results for: KLDR10 under Electric Fuses

Filter Your Search

1 - 5 of 5 results

All Filters
|
Manufacturer Part Number: kldr10
Select parts from the table below to compare.
Compare
Compare
KLDR.100HXP
Littelfuse Inc
$15.2434 Yes Yes Active 600 V 300 V 100 mA TIME DELAY ELECTRIC FUSE RATED BREAKING CAPACITY AT 300 VDC: 20000 A 200 kA 12 s CE; CSA; UL INLINE/HOLDER BULK NO Nickel (Ni) END CAP 38.1 mm 10.3 mm EAR99
KLDR.100TXP
Littelfuse Inc
$21.0541 Yes Yes Active 600 V 300 V 100 mA TIME DELAY ELECTRIC FUSE RATED BREAKING CAPACITY AT 300 VDC: 20000 A 200 kA 12 s CE; CSA; UL INLINE/HOLDER BULK NO Nickel (Ni) END CAP 38.1 mm 10.3 mm EAR99
KLDR.100
Littelfuse Inc
Check for Price Yes Obsolete 600 V 300 V 100 mA TIME DELAY ELECTRIC FUSE RATED BREAKING CAPACITY AT 300 VDC: 20000 A 200 kA 12 s CE; CSA; UL INLINE/HOLDER NO Nickel (Ni) END CAP 38.1 mm 10.3 mm EAR99
KLDR10
Littelfuse Inc
Check for Price Yes Active EAR99
KLDR.100T
Littelfuse Inc
Check for Price No Obsolete 600 V 300 V 100 mA TIME DELAY ELECTRIC FUSE RATED BREAKING CAPACITY AT 300 VDC: 20000 A 200 kA CSA; UL INLINE/HOLDER BULK NO END CAP 38.1 mm 10.3 mm EAR99