Filter Your Search
1 - 1 of 1 results
|
|
KNP2WSFRI52-412R
YAGEO Corporation
|
Check for Price | Yes | Active | 412 Ω | 1 % | 2 W | THROUGH HOLE MOUNT | Axial | 300 ppm/°C | FIXED RESISTOR | WIRE WOUND | NO | 28.7054 V | e3 | 275 °C | -40 °C | Cylindrical | 2 | CYLINDRICAL PACKAGE | TR | Matte Tin (Sn) | WIRE | 800 µm | 35 mm | 4.6 mm | 11.5 mm | Compliant | EAR99 | 8533.21.00.80 |