Parametric results for: KP2A010KS under Visible LEDs

Filter Your Search

1 - 10 of 2,268 results

|
-
-
-
-
-
-
-
-
-
Manufacturer Part Number: kp2
Select parts from the table below to compare.
Compare
Compare
KP-2012LSGC
Kingbright
$0.1130 Yes Active SURFACE MOUNT 1 YES 85 °C -40 °C 2 TR, 7 INCH KINGBRIGHT ELECTRONIC CO LTD compliant 8541.40.20.00 Kingbright SUPER BRIGHT GREEN SINGLE 25 mA WATER CLEAR 0.8 mcd SINGLE COLOR LED 1.1 mm 565 nm RECTANGULAR 1.3 mm 2.35 mm 120 deg
KP-2012LCGCK
Kingbright
$0.1234 Yes Active SURFACE MOUNT 1 YES 85 °C -40 °C 2 TR, 7 INCH KINGBRIGHT ELECTRONIC CO LTD compliant 8541.40.20.00 GREEN SINGLE 30 mA WATER CLEAR 3.0 mcd SINGLE COLOR LED 1.1 mm 574 nm RECTANGULAR 1.3 mm 2.35 mm 120 deg 2 X 1.25 MM, 1.10 MM HEIGHT, ROHS COMPLIANT, SMD, 2 PIN
KP21A-1S(800)
Hirose Electric Co Ltd
$0.1775 Active e3 HIROSE ELECTRIC CO LTD unknown 8536.69.40.40 EAR99 BOARD CONNECTOR TIN
KP21A-1P(800)
Hirose Electric Co Ltd
$0.2095 Active e3 HIROSE ELECTRIC CO LTD unknown 8536.69.40.40 Hirose EAR99 BOARD CONNECTOR TIN
KP229F3519XTMA1
Infineon Technologies AG
$3.4658 Yes Active INFINEON TECHNOLOGIES AG compliant Infineon PRESSURE SENSOR,CAPACITIVE
KP215F1701XTMA1
Infineon Technologies AG
$3.5176 Yes Active SMALL OUTLINE, HEAT SINK/SLUG BICMOS 1 YES e4 140 °C -40 °C 8 SQUARE Nickel/Palladium/Gold (Ni/Pd/Au) INFINEON TECHNOLOGIES AG compliant 8542.39.00.01 Infineon 1.27 mm HSOF, ANALOG CIRCUIT S-PDSO-F8 7 mm 1 PLASTIC/EPOXY HSOF NOT SPECIFIED 2.9 mm 5.5 V 4.5 V 5 V AUTOMOTIVE FLAT DUAL NOT SPECIFIED 7 mm
KP236XTMA1
Infineon Technologies AG
$3.6151 Yes Active e4 Nickel/Palladium/Gold (Ni/Pd/Au) INFINEON TECHNOLOGIES AG compliant 8542.39.00.01 Infineon PRESSURE SENSOR,CAPACITIVE
KP229E2701XTMA1
Infineon Technologies AG
$3.6399 Yes Active e4 Nickel/Palladium/Gold (Ni/Pd/Au) INFINEON TECHNOLOGIES AG compliant 8542.39.00.01 Infineon , EAR99 ANALOG CIRCUIT 1 NOT SPECIFIED NOT SPECIFIED
KP216H1416XTMA1
Infineon Technologies AG
$3.6898 Yes Active e4 Nickel/Palladium/Gold (Ni/Pd/Au) INFINEON TECHNOLOGIES AG compliant 8542.39.00.01 Infineon ANALOG CIRCUIT 1 NOT SPECIFIED NOT SPECIFIED
KP229E3111XTMA1
Infineon Technologies AG
$3.7459 Yes Yes Active SURFACE MOUNT AEC-Q100; IT HAS SENSITIVITY OF 15.2 MV/KPA YES e4 140 °C -40 °C Nickel/Palladium/Gold (Ni/Pd/Au) INFINEON TECHNOLOGIES AG compliant Infineon PRESSURE SENSOR,CAPACITIVE 7 inch 7 mm PLASTIC 10 mA -1-1mA ANALOG CURRENT SQUARE HOLE 43.51 Psi 2.9 Psi ABSOLUTE 650 µs 5.5 V 4.5 V SOLDER