Filter Your Search
1 - 2 of 2 results
|
|
KSS233GLFS
C&K Switches
|
Check for Price | Yes | Transferred | 10 mA | 32 V | 100000 Cycle(s) | 0.1 mΩ | 1 | SPST | MOMENTARY | KEYPAD SWITCH | STANDARD TYPE | 1X1 | 0.2VA@32VDC | 0.01A@32VDC | 3 ms | 250VDC V | 1 GΩ | 3 N | e4 | -40 °C | 125 °C | SURFACE MOUNT-RIGHT ANGLE | 300 µm | GOLD | GOLD | TR, 13 INCH | IP40 | REFLOW | NO | Silver (Ag) | SOLDER | 0.035 inch | 3.5 mm | 1.7 mm | 5.5 mm | EAR99 | 8536.50.90.40 | ||
|
|
KSS233GLFS
Littelfuse Inc
|
Check for Price | Yes | Active | 10 mA | 32 V | 100000 Cycle(s) | 0.1 mΩ | 1 | SPST | MOMENTARY | KEYPAD SWITCH | STANDARD TYPE | 1X1 | 0.01A@32VDC | 3 ms | 250VDC V | 1 GΩ | 3 N | -40 °C | 125 °C | SURFACE MOUNT-RIGHT ANGLE | 300 µm | GOLD | GOLD | TR 13 INCH | IP40 | REFLOW | NO | Silver (Ag) | SOLDER | 3.5 mm | 1.7 mm | 5.5 mm | EAR99 | 8536.50.70.00 |