Parametric results for: L2-R3 under Fixed Inductors

Filter Your Search

1 - 10 of 19 results

All Filters
|
-
-
-
-
-
-
-
-
-
-
-
-
Manufacturer Part Number: l2r3
Select parts from the table below to compare.
Compare
Compare
SL2-R39K
Tecal Manufacturing LLC
Check for Price Buy Obsolete GENERAL PURPOSE INDUCTOR 390 nH 500 mΩ 10 % YES 25 MHz 200 mA 135 MHz FERRITE 25 RF INDUCTOR 1 YES 85 °C -25 °C 2 RECTANGULAR PACKAGE DUAL ENDED WRAPAROUND EAR99 8504.50.80.00
LCXND6060YEL2R3NMG
TAIYO YUDEN
Check for Price Buy Yes Active GENERAL PURPOSE INDUCTOR 2.3 µH 22 mΩ 30 % YES 100 kHz 3.6 A 60 MHz FERRITE 2424 POWER INDUCTOR 1 NO DC RESISTANCE IS MEASURED AT 30% AEC-Q200 125 °C -40 °C Rectangular 2 SMT TR, EMBOSSED, 13 INCH RECTANGULAR PACKAGE DUAL ENDED ONE SURFACE 4.5 mm 6 mm 6 mm EAR99 8504.50.80.00 CHIP
LMXND6060YEL2R3NMG
TAIYO YUDEN
Check for Price Buy Yes Active GENERAL PURPOSE INDUCTOR 2.3 µH 22 mΩ 30 % YES 100 kHz 3.6 A 60 MHz FERRITE 2424 POWER INDUCTOR 1 YES 125 °C -40 °C Rectangular 2 SMT TR, EMBOSSED, 13 INCH RECTANGULAR PACKAGE DUAL ENDED ONE SURFACE 4.5 mm 6 mm 6 mm EAR99 8504.50.80.00 CHIP
L2-R33K
Tecal Manufacturing LLC
Check for Price Buy Obsolete GENERAL PURPOSE INDUCTOR 330 nH 480 mΩ 10 % NO 25 MHz 370 mA 360 MHz 35 RF INDUCTOR 1 NO 85 °C -25 °C 2 TUBULAR PACKAGE AXIAL PRINTED WIRING PIN EAR99 8504.50.80.00
NPIS65L2R3MTRQYF
NIC Components Corp
Check for Price Buy Yes Active GENERAL PURPOSE INDUCTOR 2.3 µH 16 Ω 20 % YES 100 kHz 5.8 A 2424 POWER INDUCTOR 1 YES DC RESISTANCE IS MEASURED AT: 20% AEC-Q200 125 °C -55 °C Rectangular 2 SMT TR, 13 Inch RECTANGULAR PACKAGE DUAL ENDED ONE SURFACE 4.2 mm 6 mm 6 mm EAR99 8504.50.80.00 CHIP
LSXED4040WFL2R3N
TAIYO YUDEN
Check for Price Buy Yes Obsolete GENERAL PURPOSE INDUCTOR 2.3 µH 52 mΩ 30 % YES 100 kHz 1.97 A 96 MHz FERRITE 1616 POWER INDUCTOR 1 YES 120 °C -25 °C 2 SMT TR, EMBOSSED, 7 INCH RECTANGULAR PACKAGE DUAL ENDED ONE SURFACE 2.6 mm 4 mm 4 mm EAR99 8504.50.80.00
LLXND6060YEL2R3NMG
TAIYO YUDEN
Check for Price Buy Yes Active EAR99 8504.50.80.00 CHIP
L2-R39K
Tecal Manufacturing LLC
Check for Price Buy Obsolete GENERAL PURPOSE INDUCTOR 390 nH 510 mΩ 10 % NO 25 MHz 350 mA 300 MHz 35 RF INDUCTOR 1 NO 85 °C -25 °C 2 TUBULAR PACKAGE AXIAL PRINTED WIRING PIN EAR99 8504.50.80.00
0603WL2R3JT
American Technical Ceramics Corp
Check for Price Buy Yes Transferred GENERAL PURPOSE INDUCTOR 2.3 nH 140 mΩ 5 % YES 250 MHz 700 mA 4 GHz CERAMIC 16 0603 RF INDUCTOR 1 NO e3 125 °C -40 °C Rectangular 2 SMT TR, Embossed RECTANGULAR PACKAGE Tin (Sn) - with Nickel (Ni) barrier DUAL ENDED WRAPAROUND 1.02 mm 1.8 mm 1.12 mm EAR99 8504.50.80.00 CHIP
NPIS65L2R3YTRF
NIC Components Corp
Check for Price Buy Yes Yes Active GENERAL PURPOSE INDUCTOR 2.3 µH 21 mΩ 30 % YES 100 kHz 6 A 2424 POWER INDUCTOR 1 YES e3 120 °C -25 °C Shielded 2 SMT TR RECTANGULAR PACKAGE Tin (Sn) DUAL ENDED WRAPAROUND 4.5 mm 6 mm 6 mm EAR99 8504.50.80.00 ROHS COMPLIANT