Parametric results for: L6393D013TR under MOSFET Drivers

Filter Your Search

1 - 1 of 1 results

All Filters
|
Manufacturer Part Number: l6393d013tr
Select parts from the table below to compare.
Compare
Compare
package
L6393D013TR
STMicroelectronics
Check for Price Yes Yes Obsolete 15 V 15 V GATED SCHMITT TRIGGER STANDARD 430 mA 200 ns 200 ns HALF BRIDGE BASED MOSFET DRIVER BCD YES 1 TRUE 20 V 10 V 600 V YES AUTOMOTIVE R-PDSO-G14 Not Qualified 125 °C -40 °C NOT SPECIFIED NOT SPECIFIED 14 PLASTIC/EPOXY SOP SOP14,.25 RECTANGULAR SMALL OUTLINE GULL WING 1.27 mm DUAL 8.65 mm 1.75 mm 3.9 mm SOIC LEAD FREE, SOP-14 14 EAR99 8542.39.00.60