Filter Your Search
1 - 9 of 9 results
|
|
L64500AGM
Avago Technologies
|
Check for Price | No | Active | 16 | 20 MHz | NO | 5 V | MICROPROCESSOR, RISC | CMOS | 100 mA | MILITARY | S-CPGA-P144 | Not Qualified | e0 | 125 °C | -55 °C | 144 | CERAMIC, METAL-SEALED COFIRED | PGA | PGA144,15X15 | SQUARE | GRID ARRAY | Tin/Lead (Sn/Pb) | PIN/PEG | 2.54 mm | PERPENDICULAR | PGA, PGA144,15X15 | Compliant | 3A001.a.2.c | 8542.31.00.20 | |||||
|
|
L64500AGMB
LSI Corporation
|
Check for Price | Transferred | 16 | 20 MHz | NO | 5 V | MICROPROCESSOR, RISC | CMOS | 100 mA | MILITARY | S-CPGA-P144 | Not Qualified | e0 | 125 °C | -55 °C | 38535Q/M;38534H;883B | 144 | CERAMIC, METAL-SEALED COFIRED | PGA | PGA144,15X15 | SQUARE | GRID ARRAY | Tin/Lead (Sn/Pb) | PIN/PEG | 2.54 mm | PERPENDICULAR | 3A001.a.2.c | 8542.31.00.20 | |||||||
|
|
L64500AGM
Broadcom Limited
|
Check for Price | Active | 16 | 20 MHz | NO | 5 V | MICROPROCESSOR, RISC | CMOS | 100 mA | MILITARY | S-CPGA-P144 | Not Qualified | e0 | 125 °C | -55 °C | 144 | CERAMIC, METAL-SEALED COFIRED | PGA | PGA144,15X15 | SQUARE | GRID ARRAY | Tin/Lead (Sn/Pb) | PIN/PEG | 2.54 mm | PERPENDICULAR | 3A001.a.2.c | 8542.31.00.20 | ||||||||
|
|
L64500AGMC
LSI Corporation
|
Check for Price | Transferred | 16 | 20 MHz | NO | 5 V | MICROPROCESSOR, RISC | CMOS | 100 mA | MILITARY | S-CPGA-P144 | Not Qualified | e0 | 125 °C | -55 °C | 38535Q/M;38534H;883B | 144 | CERAMIC, METAL-SEALED COFIRED | PGA | PGA144,15X15 | SQUARE | GRID ARRAY | TIN LEAD | PIN/PEG | 2.54 mm | PERPENDICULAR | 3A001.a.2.c | 8542.31.00.20 | PGA | 144 | |||||
|
|
L64500AGMB
Avago Technologies
|
Check for Price | No | Active | 16 | 20 MHz | NO | 5 V | MICROPROCESSOR, RISC | CMOS | 100 mA | MILITARY | S-CPGA-P144 | Not Qualified | e0 | 125 °C | -55 °C | 38535Q/M;38534H;883B | 144 | CERAMIC, METAL-SEALED COFIRED | PGA | PGA144,15X15 | SQUARE | GRID ARRAY | Tin/Lead (Sn/Pb) | PIN/PEG | 2.54 mm | PERPENDICULAR | PGA, PGA144,15X15 | Compliant | 3A001.a.2.c | 8542.31.00.20 | ||||
|
|
L64500AGMB
Broadcom Limited
|
Check for Price | Active | 16 | 20 MHz | NO | 5 V | MICROPROCESSOR, RISC | CMOS | 100 mA | MILITARY | S-CPGA-P144 | Not Qualified | e0 | 125 °C | -55 °C | 38535Q/M;38534H;883B | 144 | CERAMIC, METAL-SEALED COFIRED | PGA | PGA144,15X15 | SQUARE | GRID ARRAY | Tin/Lead (Sn/Pb) | PIN/PEG | 2.54 mm | PERPENDICULAR | 3A001.a.2.c | 8542.31.00.20 | |||||||
|
|
L64500AGMC
Avago Technologies
|
Check for Price | No | Active | 16 | 20 MHz | NO | 5 V | MICROPROCESSOR | CMOS | 100 mA | MILITARY | S-CPGA-P144 | Not Qualified | e0 | 125 °C | -55 °C | 38535Q/M;38534H;883B | 144 | CERAMIC, METAL-SEALED COFIRED | PGA | PGA144,15X15 | SQUARE | GRID ARRAY | Tin/Lead (Sn/Pb) | PIN/PEG | 2.54 mm | PERPENDICULAR | PGA, PGA144,15X15 | Compliant | 3A001.a.2.c | 8542.31.00.20 | ||||
|
|
L64500AGM
LSI Corporation
|
Check for Price | Transferred | 16 | 20 MHz | NO | 5 V | MICROPROCESSOR, RISC | CMOS | 100 mA | MILITARY | S-CPGA-P144 | Not Qualified | e0 | 125 °C | -55 °C | 144 | CERAMIC, METAL-SEALED COFIRED | PGA | PGA144,15X15 | SQUARE | GRID ARRAY | Tin/Lead (Sn/Pb) | PIN/PEG | 2.54 mm | PERPENDICULAR | 3A001.a.2.c | 8542.31.00.20 | ||||||||
|
|
L64500AGMC
Broadcom Limited
|
Check for Price | Active | 16 | 20 MHz | NO | 5 V | MICROPROCESSOR | CMOS | 100 mA | MILITARY | S-CPGA-P144 | Not Qualified | e0 | 125 °C | -55 °C | 38535Q/M;38534H;883B | 144 | CERAMIC, METAL-SEALED COFIRED | PGA | PGA144,15X15 | SQUARE | GRID ARRAY | Tin/Lead (Sn/Pb) | PIN/PEG | 2.54 mm | PERPENDICULAR | 3A001.a.2.c | 8542.31.00.20 |