Filter Your Search
1 - 10 of 82 results
|
|
LAH-35V562MS51#B
TAIYO YUDEN
|
Check for Price | Active | 5.6 mF | 35 V | 2.16 A | 20 % | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 1.328 mA | 0.35 | e3 | 105 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | NO | Matte Tin (Sn) | SNAP-IN | , | Unknown | EAR99 | ||
|
|
LAH-35V183MS45#B
TAIYO YUDEN
|
Check for Price | Active | 18 mF | 35 V | 4.02 A | 20 % | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 2.381 mA | 0.35 | 105 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | NO | SNAP-IN | , | Unknown | EAR99 | ||||
|
|
LAH-35V153MS53#B
TAIYO YUDEN
|
Check for Price | Active | 15 mF | 35 V | 3.58 A | 20 % | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 2.173 mA | 0.35 | e3 | 105 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | NO | Matte Tin (Sn) | SNAP-IN | , | Unknown | EAR99 | ||
|
|
LAH-35V153MS44#B
TAIYO YUDEN
|
Check for Price | Active | 15 mF | 35 V | 3.58 A | 20 % | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 2.173 mA | 0.35 | 105 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | NO | SNAP-IN | , | Unknown | EAR99 | ||||
|
|
LAH-35V562MS23#B
TAIYO YUDEN
|
Check for Price | Active | 5.6 mF | 35 V | 1.98 A | 20 % | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 1.328 mA | 0.35 | 105 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | NO | SNAP-IN | , | Unknown | EAR99 | ||||
|
|
LAH-35V562MS33#B
TAIYO YUDEN
|
Check for Price | Active | 5.6 mF | 35 V | 2.04 A | 20 % | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 1.328 mA | 0.35 | 105 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | NO | SNAP-IN | , | Unknown | EAR99 | ||||
|
|
LAH-35V123MS26#B
TAIYO YUDEN
|
Check for Price | Active | 12 mF | 35 V | 3.09 A | 20 % | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 1.944 mA | 0.35 | 105 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | NO | SNAP-IN | , | Unknown | EAR99 | ||||
|
|
LAH-35V392MS23#B
TAIYO YUDEN
|
Check for Price | Active | 3.9 mF | 35 V | 1.65 A | 20 % | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 1.108 mA | 0.35 | 105 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | NO | SNAP-IN | , | Unknown | EAR99 | ||||
|
|
LAH-35V472MS31#B
TAIYO YUDEN
|
Check for Price | Active | 4.7 mF | 35 V | 1.66 A | 20 % | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 1.216 mA | 0.35 | e3 | 105 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | NO | Matte Tin (Sn) | SNAP-IN | , | Unknown | EAR99 | ||
|
|
LAH-35V822MS35#B
TAIYO YUDEN
|
Check for Price | Active | 8.2 mF | 35 V | 2.6 A | 20 % | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 1.607 mA | 0.35 | 105 °C | -25 °C | 2 | CYLINDRICAL PACKAGE | NO | SNAP-IN | , | Unknown | EAR99 |