Filter Your Search
1 - 10 of 105 results
|
|
LAH-250V471MS52#B
TAIYO YUDEN
|
Check for Price | Active | 470 µF | 250 V | 1.4 A | 20 % | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 1.028 mA | 0.15 | e3 | 105 °C | -25 °C | 2 | CYLINDRICAL PACKAGE | NO | Matte Tin (Sn) | SNAP-IN | , | Unknown | EAR99 | ||
|
|
LAH-25V682MS22#B
TAIYO YUDEN
|
Check for Price | Active | 6.8 mF | 25 V | 1.86 A | 20 % | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 1.236 mA | 0.4 | 105 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | NO | SNAP-IN | , | Unknown | EAR99 | ||||
|
|
LAH-25V153MS26#B
TAIYO YUDEN
|
Check for Price | Active | 15 mF | 25 V | 3.01 A | 20 % | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 1.837 mA | 0.4 | 105 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | NO | SNAP-IN | , | Unknown | EAR99 | ||||
|
|
LAH-25V153MS44#B
TAIYO YUDEN
|
Check for Price | Active | 15 mF | 25 V | 3.13 A | 20 % | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 1.837 mA | 0.4 | 105 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | NO | SNAP-IN | , | Unknown | EAR99 | ||||
|
|
LAH-250V561MS53#B
TAIYO YUDEN
|
Check for Price | Active | 560 µF | 250 V | 1.56 A | 20 % | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 1.122 mA | 0.15 | 105 °C | -25 °C | 2 | CYLINDRICAL PACKAGE | NO | SNAP-IN | , | Unknown | EAR99 | ||||
|
|
LAH-25V183MS27#B
TAIYO YUDEN
|
Check for Price | Active | 18 mF | 25 V | 3.44 A | 20 % | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 2.012 mA | 0.4 | 105 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | NO | SNAP-IN | , | Unknown | EAR99 | ||||
|
|
LAH-250V181MS22#B
TAIYO YUDEN
|
Check for Price | Active | 180 µF | 250 V | 940 mA | 20 % | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 636 µA | 0.15 | 105 °C | -25 °C | 2 | CYLINDRICAL PACKAGE | NO | SNAP-IN | , | Unknown | EAR99 | ||||
|
|
LAH-250V561MS36#B
TAIYO YUDEN
|
Check for Price | Active | 560 µF | 250 V | 1.59 A | 20 % | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 1.122 mA | 0.15 | 105 °C | -25 °C | 2 | CYLINDRICAL PACKAGE | NO | SNAP-IN | , | Unknown | EAR99 | ||||
|
|
LAH-25V223MS46#B
TAIYO YUDEN
|
Check for Price | Active | 22 mF | 25 V | 4.24 A | 20 % | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 2.224 mA | 0.4 | e3 | 105 °C | -25 °C | 2 | CYLINDRICAL PACKAGE | NO | Matte Tin (Sn) | SNAP-IN | , | Unknown | EAR99 | ||
|
|
LAH-25V333MS55#B
TAIYO YUDEN
|
Check for Price | Active | 33 mF | 25 V | 5.04 A | 20 % | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 2.724 mA | 0.4 | e3 | 105 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | NO | Matte Tin (Sn) | SNAP-IN | , | Unknown | EAR99 |