Parametric results for: LC331 under Transient Suppressors

Filter Your Search

1 - 10 of 26 results

All Filters
|
-
-
-
-
Manufacturer Part Number: lc331
Select parts from the table below to compare.
Compare
Compare
LC3314P6
Leiditech
Check for Price Active Unknown
LC3311CCW
Leiditech
Check for Price Active Unknown
package
LC331632M-12
SANYO Electric Co Ltd
Check for Price Transferred 524.288 kbit 16 32KX16 5 V 120 ns PSEUDO STATIC RAM COMMON 1 1 32000 32.768 k ASYNCHRONOUS 3-STATE YES PARALLEL 2 mA 65 µA 5.5 V 4.5 V CMOS COMMERCIAL R-PDSO-G40 Not Qualified 70 °C 40 PLASTIC/EPOXY SOP SOP40,.56 RECTANGULAR SMALL OUTLINE YES GULL WING 1.27 mm DUAL 2.8 mm 26.2 mm 10.7 mm SOIC 0.525 INCH, PLASTIC, SOP-40 40 EAR99 8542.32.00.41
package
LC331632ML-80
SANYO Electric Co Ltd
Check for Price No Transferred 524.288 kbit 16 32KX16 5 V 80 ns PSEUDO STATIC RAM COMMON 1 1 32000 32.768 k ASYNCHRONOUS 3-STATE YES PARALLEL 100 µA 90 µA 5.5 V 4.5 V CMOS COMMERCIAL R-PDSO-G40 Not Qualified e0 70 °C 40 PLASTIC/EPOXY SOP SOP40,.56 RECTANGULAR SMALL OUTLINE YES TIN LEAD GULL WING 1.27 mm DUAL 2.8 mm 26.2 mm 10.7 mm SOIC 0.525 INCH, PLASTIC, SOP-40 40 EAR99 8542.32.00.41
LC331632M-80
onsemi
Check for Price Obsolete 524.288 kbit 16 32KX16 5 V 80 ns COMMON 32000 32.768 k 3-STATE 2 mA 90 µA CMOS COMMERCIAL R-PDSO-G40 Not Qualified 70 °C 40 PLASTIC/EPOXY SOP SOP40,.56 RECTANGULAR SMALL OUTLINE YES GULL WING 1.27 mm DUAL EAR99 8542.32.00.71
package
LC331632M-70
SANYO Electric Co Ltd
Check for Price Transferred 524.288 kbit 16 32KX16 5 V 70 ns PSEUDO STATIC RAM COMMON 1 1 32000 32.768 k ASYNCHRONOUS 3-STATE YES PARALLEL 2 mA 100 µA 5.5 V 4.5 V CMOS COMMERCIAL R-PDSO-G40 Not Qualified 70 °C 40 PLASTIC/EPOXY SOP SOP40,.56 RECTANGULAR SMALL OUTLINE YES GULL WING 1.27 mm DUAL 2.8 mm 26.2 mm 10.7 mm SOIC 0.525 INCH, PLASTIC, SOP-40 40 EAR99 8542.32.00.41
LC331632M-70
onsemi
Check for Price Obsolete 524.288 kbit 16 32KX16 5 V 70 ns COMMON 32000 32.768 k 3-STATE 2 mA 100 µA CMOS COMMERCIAL R-PDSO-G40 Not Qualified 70 °C 40 PLASTIC/EPOXY SOP SOP40,.56 RECTANGULAR SMALL OUTLINE YES GULL WING 1.27 mm DUAL EAR99 8542.32.00.71
package
LC331664ML-10
SANYO Electric Co Ltd
Check for Price Obsolete 1.0486 Mbit 16 64KX16 5 V 100 ns PSEUDO STATIC RAM COMMON 1 1 64000 65.536 k ASYNCHRONOUS 3-STATE YES PARALLEL 100 µA 75 µA 5.5 V 4.5 V CMOS COMMERCIAL R-PDSO-G40 Not Qualified e0 70 °C 40 PLASTIC/EPOXY SOP SOP40,.56 RECTANGULAR SMALL OUTLINE YES TIN LEAD GULL WING 1.27 mm DUAL 2.8 mm 26.2 mm 10.7 mm SOIC 0.525 INCH, PLASTIC, SOP-40 40 EAR99 8542.32.00.41
package
LC331664ML-70
SANYO Electric Co Ltd
Check for Price Obsolete 1.0486 Mbit 16 64KX16 5 V 70 ns PSEUDO STATIC RAM COMMON 1 1 64000 65.536 k ASYNCHRONOUS 3-STATE YES PARALLEL 100 µA 100 µA 5.5 V 4.5 V CMOS COMMERCIAL R-PDSO-G40 Not Qualified e0 70 °C 40 PLASTIC/EPOXY SOP SOP40,.56 RECTANGULAR SMALL OUTLINE YES TIN LEAD GULL WING 1.27 mm DUAL 2.8 mm 26.2 mm 10.7 mm SOIC 0.525 INCH, PLASTIC, SOP-40 40 EAR99 8542.32.00.41
package
LC331664ML-80
SANYO Electric Co Ltd
Check for Price Obsolete 1.0486 Mbit 16 64KX16 5 V 80 ns PSEUDO STATIC RAM COMMON 1 1 64000 65.536 k ASYNCHRONOUS 3-STATE YES PARALLEL 100 µA 90 µA 5.5 V 4.5 V CMOS COMMERCIAL R-PDSO-G40 Not Qualified e0 70 °C 40 PLASTIC/EPOXY SOP SOP40,.56 RECTANGULAR SMALL OUTLINE YES TIN LEAD GULL WING 1.27 mm DUAL 2.8 mm 26.2 mm 10.7 mm SOIC 0.525 INCH, PLASTIC, SOP-40 40 EAR99 8542.32.00.41