Filter Your Search
1 - 10 of 18,221 results
|
FFW-4C32A110B
Lumentum Operations LLC
|
Check for Price | Yes | Active | 1.546 µm | 1.528 µm | 1.563 µm | 55 dB | 0.5 dB | WAVELENGTH DIVISION MUX/DEMUX | TELCORDIA GR-1221 | SMF-28 | 14 dB | -5 °C | 75 °C | LC CONNECTOR | LUMENTUM OPERATIONS LLC | compliant | |||||||||||||||||
|
LBMM-812115317
Laser Components USA Inc
|
Check for Price | Yes | Yes | Active | 35 dB | SWITCH | 45 dB | 50/125, MMF | 8X1 | LATCHING | 3 ms | LC CONNECTOR | THROUGH HOLE MOUNT | NO | LASER COMPONENTS GMBH | unknown | ||||||||||||||||||
|
LBPM-1C3235127
Laser Components USA Inc
|
Check for Price | Active | 1.31 µm | 55 dB | 0.8 dB | SWITCH | 55 dB | PMF | 1X1 | NON-LATCHING | 4 ms | -5 °C | 70 °C | LC CONNECTOR | 8.2 mm | 36 mm | 26 mm | LASER COMPONENTS GMBH | unknown | PACKAGE-10 | ||||||||||||||
|
LBPM-1C8239317
Laser Components USA Inc
|
Check for Price | Active | 850 nm | 55 dB | 0.8 dB | SWITCH | 55 dB | PMF | 1X1 | NON-LATCHING | 4 ms | -5 °C | 70 °C | LC CONNECTOR | 8.2 mm | 36 mm | 26 mm | LASER COMPONENTS GMBH | unknown | |||||||||||||||
|
LBHP-215135127
Laser Components USA Inc
|
Check for Price | Active | 1.55 µm | 55 dB | 0.8 dB | SWITCH | 50 dB | 50/125, MMF | 10 mW | 10000000 Cycle(s) | 2X1 | LATCHING | 3 ms | 5 V | -5 °C | 70 °C | LC CONNECTOR | PANEL MOUNT | NO | 8.2 mm | 36 mm | 26 mm | LASER COMPONENTS GMBH | unknown | ||||||||||
|
LBHP-211125337
Laser Components USA Inc
|
Check for Price | Active | 1.06 µm | 55 dB | 0.8 dB | SWITCH | 50 dB | 50/125, MMF | 10 mW | 10000000 Cycle(s) | 2X1 | LATCHING | 3 ms | 5 V | -5 °C | 70 °C | LC CONNECTOR | PANEL MOUNT | NO | 8.2 mm | 36 mm | 26 mm | LASER COMPONENTS GMBH | unknown | ||||||||||
|
LBQF-229116317
Laser Components USA Inc
|
Check for Price | Yes | Yes | Active | 1.31 µm | 35 dB | 1.2 dB | SWITCH | IT ALSO OPERATES AT 1550 NM WAVELENGTH | 35 dB | 62.5/125, MMF | 500 mW | 10000000 Cycle(s) | 2X2 | LATCHING | 10 ms | 5 V | -5 °C | 70 °C | LC CONNECTOR | THROUGH HOLE MOUNT | NO | 8 mm | 28 mm | 27 mm | LASER COMPONENTS GMBH | unknown | 28 X27 MM, 8 MM HEIGHT, ROHS COMPLIANT, PACKAGE-8 | ||||||
|
LBPM-123127137
Laser Components USA Inc
|
Check for Price | Active | 1.31 µm | 55 dB | 0.8 dB | SWITCH | 55 dB | PMF | 1X2 | LATCHING | 4 ms | -5 °C | 70 °C | LC CONNECTOR | 8.2 mm | 36 mm | 26 mm | LASER COMPONENTS GMBH | unknown | |||||||||||||||
|
LBHP-213126137
Laser Components USA Inc
|
Check for Price | Active | 1.31 µm | 55 dB | 0.8 dB | SWITCH | 50 dB | 62.5/125, MMF | 10 mW | 10000000 Cycle(s) | 2X1 | LATCHING | 3 ms | 5 V | -5 °C | 70 °C | LC CONNECTOR | PANEL MOUNT | NO | 8.2 mm | 36 mm | 26 mm | LASER COMPONENTS GMBH | unknown | ||||||||||
|
LBHP-1O1235317
Laser Components USA Inc
|
Check for Price | Active | 1.06 µm | 55 dB | 0.8 dB | SWITCH | 50 dB | 50/125, MMF | 10 mW | 10000000 Cycle(s) | 1X1 | NON-LATCHING | 3 ms | 5 V | -5 °C | 70 °C | LC CONNECTOR | PANEL MOUNT | NO | 8.2 mm | 36 mm | 26 mm | LASER COMPONENTS GMBH | unknown |