Filter Your Search
1 - 2 of 2 results
|
|
LCR0402-R065FSNT
VENKEL LTD
|
Check for Price | Yes | Obsolete | 65 mΩ | 1 % | 125 mW | 0402 | SURFACE MOUNT | SMT | 300 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | YES | 100 V | e3 | 125 °C | -55 °C | Chip | 2 | TR | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 350 µm | 1 mm | 500 µm | Unknown | EAR99 | 8533.21.00.30 | ||
|
|
LCR0402-R065FSNT-13
VENKEL LTD
|
Check for Price | Yes | Obsolete | 65 mΩ | 1 % | 125 mW | 0402 | SURFACE MOUNT | SMT | 300 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | YES | 100 V | e3 | 125 °C | -55 °C | Chip | 2 | TR, 13 Inch | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 350 µm | 1 mm | 500 µm | Unknown | EAR99 | 8533.21.00.30 |