Parametric results for: LCR0402-R650JSNT under Metal Glaze/Thick Film Resistors

Filter Your Search

1 - 2 of 2 results

All Filters
|
Manufacturer Part Number: lcr0402-r650jsnt
Select parts from the table below to compare.
Compare
Compare
LCR0402-R650JSNT-13
VENKEL LTD
Check for Price Yes Obsolete 650 mΩ 5 % 125 mW 0402 SURFACE MOUNT SMT 100 ppm/°C FIXED RESISTOR METAL GLAZE/THICK FILM YES 100 V e3 125 °C -55 °C Chip 2 TR, 13 Inch Matte Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND 350 µm 1 mm 500 µm Unknown EAR99 8533.21.00.30
LCR0402-R650JSNT
VENKEL LTD
Check for Price Yes Obsolete 650 mΩ 5 % 125 mW 0402 SURFACE MOUNT SMT 100 ppm/°C FIXED RESISTOR METAL GLAZE/THICK FILM YES 100 V e3 125 °C -55 °C Chip 2 TR Matte Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND 350 µm 1 mm 500 µm Unknown EAR99 8533.21.00.30