Parametric results for: LCR0603-R033JSNT under Fixed Resistors

Filter Your Search

1 - 2 of 2 results

All Filters
|
Manufacturer Part Number: lcr0603r033jsnt
Select parts from the table below to compare.
Compare
Compare
LCR0603-R033JSNT
VENKEL LTD
Check for Price Buy Yes Obsolete 33 mΩ 5 % 125 mW 0603 SURFACE MOUNT SMT 450 ppm/°C FIXED RESISTOR METAL GLAZE/THICK FILM YES 100 V e3 125 °C -55 °C Chip 2 TR Matte Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND 450 µm 1.6 mm 800 µm Unknown EAR99 8533.21.00.30
LCR0603-R033JSNT-13
VENKEL LTD
Check for Price Buy Yes Obsolete 33 mΩ 5 % 125 mW 0603 SURFACE MOUNT SMT 450 ppm/°C FIXED RESISTOR METAL GLAZE/THICK FILM YES 100 V e3 125 °C -55 °C Chip 2 TR, 13 Inch Matte Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND 450 µm 1.6 mm 800 µm Unknown EAR99 8533.21.00.30