Parametric results for: LCR1206-R075FT under Metal Glaze/Thick Film Resistors

Filter Your Search

1 - 1 of 1 results

All Filters
|
Manufacturer Part Number: lcr1206-r075ft
Select parts from the table below to compare.
Compare
Compare
LCR1206-R075FT
VENKEL LTD
Check for Price Yes Yes Active 75 mΩ 1 % 500 mW 1206 SURFACE MOUNT SMT 200 ppm/°C FIXED RESISTOR METAL GLAZE/THICK FILM 70 °C YES 200 V e3 155 °C -55 °C Rectangular 2 TR, Paper, 7 Inch Matte Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND 560 µm 3.2 mm 1.6 mm CHIP Compliant EAR99 8533.21.00.30