Parametric results for: LCR1206-R400FT under Metal Glaze/Thick Film Resistors

Filter Your Search

1 - 2 of 2 results

All Filters
|
-
Manufacturer Part Number: lcr1206r400ft
Select parts from the table below to compare.
Compare
Compare
LCR1206-R400FT
VENKEL LTD
Check for Price Yes Yes Active 400 mΩ 1 % 500 mW 1206 SURFACE MOUNT SMT 200 ppm/°C FIXED RESISTOR METAL GLAZE/THICK FILM 70 °C YES 200 V e3 155 °C -55 °C Rectangular 2 TR, Paper, 7 Inch Matte Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND 560 µm 3.2 mm 1.6 mm SMT, 1206 Compliant EAR99 8533.21.00.30
LCR1206-R400FT-13
VENKEL LTD
Check for Price Yes Active 400 mΩ 1 % 500 mW 1206 SMT 200 ppm/°C FIXED RESISTOR METAL GLAZE/THICK FILM e3 125 °C -55 °C Chip 2 TR, 13 Inch Matte Tin (Sn) - with Nickel (Ni) barrier 560 µm 3.2 mm 1.6 mm Compliant EAR99