Parametric results for: LCR1210-R200FT under Metal Glaze/Thick Film Resistors

Filter Your Search

1 - 2 of 2 results

All Filters
|
-
-
Manufacturer Part Number: lcr1210r200ft
Select parts from the table below to compare.
Compare
Compare
LCR1210-R200FT-13
VENKEL LTD
Check for Price Yes Active 200 mΩ 1 % 660 mW 1210 SMT 200 ppm/°C FIXED RESISTOR METAL GLAZE/THICK FILM e3 125 °C -55 °C Chip 2 TR, 13 Inch Matte Tin (Sn) - with Nickel (Ni) barrier 560 µm 3.2 mm 2.5 mm Compliant EAR99
LCR1210-R200FT
VENKEL LTD
Check for Price Yes Yes Active 200 mΩ 1 % 750 mW 1210 SURFACE MOUNT SMT 200 ppm/°C FIXED RESISTOR METAL GLAZE/THICK FILM 70 °C YES 200 V e3 155 °C -55 °C Rectangular 2 TR, Paper, 7 Inch Matte Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND 560 µm 3.2 mm 2.5 mm Compliant EAR99 SMT, 1210 8533.21.00.30