Parametric results for: LCR2010-R015JT under Metal Glaze/Thick Film Resistors

Filter Your Search

1 - 2 of 2 results

All Filters
|
-
Manufacturer Part Number: lcr2010-r015jt
Select parts from the table below to compare.
Compare
Compare
LCR2010-R015JT-13
VENKEL LTD
Check for Price Yes Active 15 mΩ 5 % 1 W 2010 SMT 450 ppm/°C FIXED RESISTOR METAL GLAZE/THICK FILM e3 125 °C -55 °C Chip 2 TR, 13 Inch Matte Tin (Sn) - with Nickel (Ni) barrier 560 µm 5 mm 2.5 mm Compliant EAR99
LCR2010-R015JT
VENKEL LTD
Check for Price Yes Yes Active 15 mΩ 5 % 1 W 2010 SURFACE MOUNT SMT 450 ppm/°C FIXED RESISTOR METAL GLAZE/THICK FILM 70 °C YES 200 V e3 155 °C -55 °C Rectangular 2 TR, Embossed, 7 Inch MATTE TIN OVER NICKEL WRAPAROUND 560 µm 5 mm 2.5 mm Compliant EAR99 SMT, 2010 8533.21.00.30