Parametric results for: LCR2010-R040FT under Metal Glaze/Thick Film Resistors

Filter Your Search

1 - 3 of 3 results

All Filters
|
-
-
Manufacturer Part Number: lcr2010-r040ft
Select parts from the table below to compare.
Compare
Compare
LCR2010-R040FT-13
VENKEL LTD
Check for Price Yes Active 40 mΩ 1 % 1 W 2010 SMT 300 ppm/°C FIXED RESISTOR METAL GLAZE/THICK FILM e3 125 °C -55 °C Chip 2 TR, 13 Inch Matte Tin (Sn) - with Nickel (Ni) barrier 560 µm 5 mm 2.5 mm Compliant EAR99
ULCR2010R040FT
VENKEL LTD
Check for Price Yes Obsolete 40 mΩ 1 % 500 mW 2010 SURFACE MOUNT SMT 400 ppm/°C FIXED RESISTOR METAL GLAZE/THICK FILM YES e3 125 °C -55 °C Chip 2 TR Matte Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND 560 µm 5 mm 2.5 mm Unknown EAR99 8533.21.00.30
LCR2010-R040FT
VENKEL LTD
Check for Price Yes Yes Active 40 mΩ 1 % 1 W 2010 SURFACE MOUNT SMT 300 ppm/°C FIXED RESISTOR METAL GLAZE/THICK FILM 70 °C YES 200 V e3 155 °C -55 °C Rectangular 2 TR, Embossed, 7 Inch Matte Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND 560 µm 5 mm 2.5 mm Compliant EAR99 8533.21.00.30 CHIP