Filter Your Search
1 - 2 of 2 results
|
|
LCR2010-R180JT
VENKEL LTD
|
Check for Price | Yes | Yes | Active | 180 mΩ | 5 % | 1 W | 2010 | SURFACE MOUNT | SMT | 200 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | 70 °C | YES | 200 V | e3 | 155 °C | -55 °C | Rectangular | 2 | TR, Embossed, 7 Inch | MATTE TIN OVER NICKEL | WRAPAROUND | 560 µm | 5 mm | 2.5 mm | CHIP | Compliant | EAR99 | 8533.21.00.30 | ||
|
|
LCR2010-R180JT-13
VENKEL LTD
|
Check for Price | Yes | Active | 180 mΩ | 5 % | 1 W | 2010 | SMT | 200 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | e3 | 125 °C | -55 °C | Chip | 2 | TR, 13 Inch | Matte Tin (Sn) - with Nickel (Ni) barrier | 560 µm | 5 mm | 2.5 mm | Compliant | EAR99 |