Parametric results for: LCR2010-R360FT under Metal Glaze/Thick Film Resistors

Filter Your Search

1 - 1 of 1 results

All Filters
|
Manufacturer Part Number: lcr2010r360ft
Select parts from the table below to compare.
Compare
Compare
LCR2010-R360FT
VENKEL LTD
Check for Price Yes Yes Active 360 mΩ 1 % 1 W 2010 SURFACE MOUNT SMT 200 ppm/°C FIXED RESISTOR METAL GLAZE/THICK FILM 70 °C YES 200 V e3 155 °C -55 °C Rectangular 2 TR, Embossed, 7 Inch MATTE TIN OVER NICKEL WRAPAROUND 560 µm 5 mm 2.5 mm CHIP Compliant EAR99 8533.21.00.30