Parametric results for: LCR2512-R100FT under Metal Glaze/Thick Film Resistors

Filter Your Search

1 - 2 of 2 results

All Filters
|
-
-
Manufacturer Part Number: lcr2512-r100ft
Select parts from the table below to compare.
Compare
Compare
LCR2512-R100FT
VENKEL LTD
Check for Price Yes Yes Active 100 mΩ 1 % 2 W 2512 SURFACE MOUNT SMT 200 ppm/°C FIXED RESISTOR METAL GLAZE/THICK FILM 70 °C YES 200 V e3 155 °C -55 °C Rectangular 2 TR, Embossed, 7 Inch Matte Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND 740 µm 6.3 mm 3.2 mm CHIP Compliant EAR99 8533.21.00.30
LCR2512-R100FT-13
VENKEL LTD
Check for Price Yes Active 100 mΩ 1 % 2 W 2512 SURFACE MOUNT SMT 200 ppm/°C FIXED RESISTOR METAL GLAZE/THICK FILM YES 447.2 mV e3 125 °C -55 °C Chip 2 TR, 13 Inch MATTE TIN OVER NICKEL WRAPAROUND 560 µm 6.3 mm 3.2 mm Compliant EAR99 8533.21.00.30