Parametric results for: LCR2512-R430FSNT under Metal Glaze/Thick Film Resistors

Filter Your Search

1 - 2 of 2 results

All Filters
|
Manufacturer Part Number: lcr2512-r430fsnt
Select parts from the table below to compare.
Compare
Compare
LCR2512-R430FSNT
VENKEL LTD
Check for Price Yes Obsolete 430 mΩ 1 % 2 W 2512 SURFACE MOUNT SMT 200 ppm/°C FIXED RESISTOR METAL GLAZE/THICK FILM YES 500 V e3 125 °C -55 °C Chip 2 TR Matte Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND 560 µm 6.3 mm 3.2 mm Unknown EAR99 8533.21.00.30
LCR2512-R430FSNT-13
VENKEL LTD
Check for Price Yes Obsolete 430 mΩ 1 % 2 W 2512 SURFACE MOUNT SMT 200 ppm/°C FIXED RESISTOR METAL GLAZE/THICK FILM YES 500 V e3 125 °C -55 °C Chip 2 TR, 13 Inch Matte Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND 560 µm 6.3 mm 3.2 mm Unknown EAR99 8533.21.00.30