Filter Your Search
1 - 1 of 1 results
|
|
LCS0603-R28DPB
TT Electronics Resistors
|
Check for Price | No | Obsolete | 280 mΩ | 0.5 % | 100 mW | 0603 | SURFACE MOUNT | SMT | 100 ppm/°C | FIXED RESISTOR | THIN FILM | 70 °C | YES | 50 V | e0 | 155 °C | -55 °C | RECTANGULAR PACKAGE | 2 | TR, PLASTIC, 7 INCH | Tin/Lead (Sn60Pb40) | WRAPAROUND | 550 µm | 1.6 mm | 800 µm | CHIP | Unknown | EAR99 | 8533.21.00.30 |