Parametric results for: LCS0805-R33FT3 under Thin Film Resistors

Filter Your Search

1 - 1 of 1 results

All Filters
|
Manufacturer Part Number: lcs0805-r33ft3
Select parts from the table below to compare.
Compare
Compare
LCS0805-R33FT3
TT Electronics Resistors
Check for Price Yes Obsolete 330 mΩ 1 % 125 mW 0805 SURFACE MOUNT SMT 50 ppm/°C FIXED RESISTOR THIN FILM 70 °C YES 100 V e3 155 °C -55 °C RECTANGULAR PACKAGE 2 TR, PLASTIC, 7 INCH MATTE TIN OVER NICKEL WRAPAROUND 650 µm 2 mm 1.25 mm CHIP Compliant EAR99 8533.21.00.30