Parametric results for: LCS2010-R12FT3 under Thin Film Resistors

Filter Your Search

1 - 1 of 1 results

All Filters
|
Manufacturer Part Number: lcs2010-r12ft3
Select parts from the table below to compare.
Compare
Compare
LCS2010-R12FT3
TT Electronics Resistors
Check for Price Yes Obsolete 120 mΩ 1 % 500 mW 2010 SURFACE MOUNT SMT 100 ppm/°C FIXED RESISTOR THIN FILM 70 °C YES 150 V e3 155 °C -55 °C RECTANGULAR PACKAGE 2 TR, PLASTIC, 7 INCH MATTE TIN OVER NICKEL WRAPAROUND 650 µm 4.9 mm 2.4 mm CHIP Compliant EAR99 8533.21.00.30