Filter Your Search
1 - 1 of 1 results
|
|
LCS2010-R24FPB
TT Electronics Resistors
|
Check for Price | No | Obsolete | 240 mΩ | 1 % | 500 mW | 2010 | SURFACE MOUNT | SMT | 100 ppm/°C | FIXED RESISTOR | THIN FILM | 70 °C | YES | 150 V | e0 | 155 °C | -55 °C | RECTANGULAR PACKAGE | 2 | TR, PLASTIC, 7 INCH | Tin/Lead (Sn60Pb40) | WRAPAROUND | 650 µm | 4.9 mm | 2.4 mm | CHIP | Unknown | EAR99 | 8533.21.00.30 |