Parametric results for: LCS2010-R33DT3 under Thin Film Resistors

Filter Your Search

1 - 1 of 1 results

All Filters
|
Manufacturer Part Number: lcs2010r33dt3
Select parts from the table below to compare.
Compare
Compare
LCS2010-R33DT3
TT Electronics Resistors
Check for Price Yes Obsolete 330 mΩ 0.5 % 500 mW 2010 SURFACE MOUNT SMT 50 ppm/°C FIXED RESISTOR THIN FILM 70 °C YES 150 V e3 155 °C -55 °C RECTANGULAR PACKAGE 2 TR, PLASTIC, 7 INCH Matte Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND 650 µm 4.9 mm 2.4 mm CHIP Compliant EAR99 8533.21.00.30