Parametric results for: LED62 under Visible LEDs

Filter Your Search

1 - 6 of 6 results

All Filters
|
-
-
-
Manufacturer Part Number: led62
Select parts from the table below to compare.
Compare
Compare
LED6287
Refac Electronics Corp
Check for Price Obsolete 60 mA 3 V 565 nm 50 deg Green e0 100 °C -55 °C Tin/Lead (Sn/Pb) 8.5 mm 8541.40.20.00
LED6282
Refac Electronics Corp
Check for Price Obsolete 60 mA 3 V 635 nm 50 deg Red e0 100 °C -55 °C Tin/Lead (Sn/Pb) 8.5 mm 8541.40.20.00
LED6280
Refac Electronics Corp
Check for Price Obsolete 60 mA 2 V 665 nm 50 deg Red e0 100 °C -55 °C Tin/Lead (Sn/Pb) 8.5 mm 8541.40.20.00
LED625L
Thorlabs Inc
Check for Price Yes Active ORANGE 75 mA 2.5 V 1 NO RADIAL MOUNT 625 nm 48 deg SINGLE SINGLE COLOR LED 5 V T-1 1/2 85 °C -35 °C 2 BULK ROUND 2.5 mm 6.4 mm 4 mm 8541.40.20.00 TO-18, 2
LED6281
Refac Electronics Corp
Check for Price Obsolete 60 mA 3 V 690 nm 50 deg Red e0 100 °C -55 °C Tin/Lead (Sn/Pb) 8.5 mm 8541.40.20.00
LED625-4X4PC66
Roithner LaserTechnik GmbH
Check for Price Contact Manufacturer 8541.40.20.00