Parametric results for: LEDZ1 under Zener Diodes

Filter Your Search

1 - 10 of 70 results

All Filters
|
-
-
-
Manufacturer Part Number: ledz1
Select parts from the table below to compare.
Compare
Compare
LEDZ10BPT1G
LRC Leshan Radio Co Ltd
Check for Price Yes Active 5 mA 100 nA 300 mW 10 V SILICON ZENER DIODE UNIDIRECTIONAL SINGLE YES 1 ZENER HIGH RELIABILITY 30 Ω 60 Ω 7 V 2.2 % R-PDSO-F2 1 150 °C -55 °C 260 30 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE Tin (Sn) - with Nickel (Ni) barrier FLAT DUAL SC-79, SOD-523, 2 PIN EAR99 8541.10.00.50
SLEDZ15BT1G
Surge Components Inc
Check for Price Active ZENER DIODE EAR99 8541.10.00.50 Compliant
S-LEDZ12BT3G
LRC Leshan Radio Co Ltd
Check for Price Active 5 mA 100 nA 200 mW 12 V SILICON ZENER DIODE UNIDIRECTIONAL SINGLE YES 1 ZENER HIGH RELIABILITY 30 Ω 80 Ω 9 V 2.09 % R-PDSO-F2 AEC-Q101 150 °C -55 °C 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE FLAT DUAL SOD-523, 2 PIN EAR99 8541.10.00.50
LEDZ12BT1G
LRC Leshan Radio Co Ltd
Check for Price Yes Active 5 mA 200 mW 12 V SILICON ZENER DIODE SINGLE YES 1 ZENER 30 Ω 2 % R-PDSO-F2 e3 1 150 °C 260 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE Matte Tin (Sn) FLAT DUAL EAR99 8541.10.00.50
LEDZ12BT3G
LRC Leshan Radio Co Ltd
Check for Price Yes Active 5 mA 200 mW 12 V SILICON ZENER DIODE SINGLE YES 1 ZENER 30 Ω 2 % R-PDSO-F2 e3 1 150 °C 260 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE MATTE TIN FLAT DUAL SC-79, SOD-523, 2 PIN EAR99 8541.10.00.50
LEDZ13BT3G
LRC Leshan Radio Co Ltd
Check for Price Yes Active 5 mA 200 mW 13 V SILICON ZENER DIODE SINGLE YES 1 ZENER 37 Ω R-PDSO-F2 e3 1 150 °C 260 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE MATTE TIN FLAT DUAL SC-79, SOD-523, 2 PIN EAR99 8541.10.00.50
S-LEDZ12BT1G
LRC Leshan Radio Co Ltd
Check for Price Active 5 mA 100 nA 200 mW 12 V SILICON ZENER DIODE UNIDIRECTIONAL SINGLE YES 1 ZENER HIGH RELIABILITY 30 Ω 80 Ω 9 V 2.09 % R-PDSO-F2 AEC-Q101 150 °C -55 °C 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE FLAT DUAL EAR99 8541.10.00.50 Unknown
S-LEDZ15BT1G
LRC Leshan Radio Co Ltd
Check for Price Active 5 mA 100 nA 200 mW 15 V SILICON ZENER DIODE UNIDIRECTIONAL SINGLE YES 1 ZENER HIGH RELIABILITY 42 Ω 80 Ω 11 V 2.18 % R-PDSO-F2 AEC-Q101 150 °C -55 °C 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE FLAT DUAL EAR99 8541.10.00.50 Unknown
SLEDZ18BT1G
Surge Components Inc
Check for Price Active ZENER DIODE EAR99 8541.10.00.50
LEDZ16BPT1G
LRC Leshan Radio Co Ltd
Check for Price Yes Active 5 mA 100 nA 300 mW 16 V SILICON ZENER DIODE UNIDIRECTIONAL SINGLE YES 1 ZENER HIGH RELIABILITY 50 Ω 80 Ω 12 V 2.04 % R-PDSO-F2 1 150 °C -55 °C 260 30 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE Tin (Sn) - with Nickel (Ni) barrier FLAT DUAL SC-79, SOD-523, 2 PIN EAR99 8541.10.00.50