Filter Your Search
1 - 10 of 37 results
|
LF147J
National Semiconductor Corporation
|
$7.5699 | No | Transferred | 8 mV | 13 V/us | 50 nA | 11 mA | 80 dB | 4 | OPERATIONAL AMPLIFIER | 20 V | -20 V | BIPOLAR | VOLTAGE-FEEDBACK | 200 pA | YES | 25 nA | YES | NO | -22 V | 8 V/us | 22 V | MILITARY | 4000 | 25000 | R-GDIP-T14 | Not Qualified | e0 | 100 dB | 1 | 125 °C | -55 °C | 260 | 40 | 14 | CERAMIC, GLASS-SEALED | DIP | DIP14,.3 | RECTANGULAR | IN-LINE | RAIL | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.304 mm | NATIONAL SEMICONDUCTOR CORP | DIP | CERAMIC, DIP-14 | 14 | not_compliant | EAR99 | 8542.33.00.01 | |||||||||
|
LF147J
Texas Instruments
|
$8.8577 | Yes | No | Active | 5 mV | 13 V/us | 50 nA | 11 mA | 80 dB | 4 | OPERATIONAL AMPLIFIER | 20 V | -20 V | BIPOLAR | VOLTAGE-FEEDBACK | 200 pA | YES | 25 nA | YES | NO | NO | -22 V | NO | NO | 8 V/us | 22 V | MILITARY | 4000 | 25000 | NO | R-GDIP-T14 | Not Qualified | e0 | 100 dB | 1 | 125 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | 14 | CERAMIC, GLASS-SEALED | DIP | DIP14,.3 | RECTANGULAR | IN-LINE | TUBE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.304 mm | TEXAS INSTRUMENTS INC | DIP | DIP, DIP14,.3 | 14 | not_compliant | EAR99 | 8542.33.00.01 | Texas Instruments | |||
|
LF147J/883
Texas Instruments
|
$16.2276 | Yes | No | Active | 5 mV | 13 V/us | 50 nA | 11 mA | 80 dB | 4 | OPERATIONAL AMPLIFIER | 20 V | -20 V | BIFET | VOLTAGE-FEEDBACK | 200 pA | YES | 25 nA | YES | NO | NO | -22 V | NO | NO | 5 V/us | 22 V | MILITARY | 4000 | 25000 | NO | R-GDIP-T14 | Not Qualified | e0 | 100 dB | 1 | 125 °C | -55 °C | MIL-STD-883 | 14 | CERAMIC, GLASS-SEALED | DIP | DIP14,.3 | RECTANGULAR | IN-LINE | TUBE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.94 mm | TEXAS INSTRUMENTS INC | DIP | DIP-14 | 14 | not_compliant | EAR99 | 8542.33.00.01 | Texas Instruments | ||||
|
JL147BCA
Texas Instruments
|
$21.5447 | Yes | No | Active | 5 mV | 13 V/us | 50 nA | 16 mA | 80 dB | 4 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIFET | VOLTAGE-FEEDBACK | 200 pA | YES | 20 nA | YES | NO | NO | -18 V | NO | NO | 5 V/us | 18 V | MILITARY | 4000 | 20000 | NO | R-GDIP-T14 | Not Qualified | e0 | 100 dB | 1 | 125 °C | -55 °C | MIL-STD-883 | 14 | CERAMIC, GLASS-SEALED | DIP | DIP14,.3 | RECTANGULAR | IN-LINE | TUBE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.94 mm | TEXAS INSTRUMENTS INC | DIP | DIP, DIP14,.3 | 14 | not_compliant | EAR99 | 8542.33.00.01 | Texas Instruments | ||||
|
LF147D/883C
National Semiconductor Corporation
|
Check for Price | No | Obsolete | 8 mV | 4 | OPERATIONAL AMPLIFIER | 15 V | -15 V | VOLTAGE-FEEDBACK | YES | 25 nA | YES | NO | MILITARY | R-XDIP-T14 | Not Qualified | e0 | 125 °C | -55 °C | MIL-STD-883 Class C | 14 | CERAMIC | DIP | DIP14,.3 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | NATIONAL SEMICONDUCTOR CORP | DIP, DIP14,.3 | unknown | EAR99 | 8542.33.00.01 | |||||||||||||||||||||||||||||
|
LF147D
National Semiconductor Corporation
|
Check for Price | No | Obsolete | 8 mV | 13 V/us | 50 nA | 11 mA | 4 | OPERATIONAL AMPLIFIER | 20 V | -20 V | BIPOLAR | VOLTAGE-FEEDBACK | 200 pA | YES | 25 nA | YES | NO | MILITARY | 4000 | R-CDIP-T14 | Not Qualified | e0 | 100 dB | 125 °C | -55 °C | 14 | CERAMIC, METAL-SEALED COFIRED | DIP | DIP14,.3 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 4.572 mm | 7.62 mm | 19.304 mm | NATIONAL SEMICONDUCTOR CORP | DIP | DIP, DIP14,.3 | 14 | unknown | EAR99 | 8542.33.00.01 | ||||||||||||||||||
|
LF147D
Texas Instruments
|
Check for Price | No | No | Obsolete | 8 mV | 13 V/us | 50 nA | 11 mA | 4 | OPERATIONAL AMPLIFIER | 20 V | -20 V | BIPOLAR | VOLTAGE-FEEDBACK | 200 pA | YES | 25 nA | YES | NO | MILITARY | 4000 | R-CDIP-T14 | Not Qualified | e0 | 100 dB | 125 °C | -55 °C | 14 | CERAMIC, METAL-SEALED COFIRED | DIP | DIP14,.3 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 4.572 mm | 7.62 mm | 19.304 mm | NATIONAL SEMICONDUCTOR CORP | DIP | DIP, DIP14,.3 | 14 | unknown | EAR99 | 8542.33.00.01 | |||||||||||||||||
|
M38510/11906BCA
Texas Instruments
|
Check for Price | Yes | No | Active | 5 mV | 13 V/us | 50 nA | 16 mA | 80 dB | 4 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | VOLTAGE-FEEDBACK | 200 pA | YES | 20 nA | YES | NO | NO | -18 V | NO | NO | 5 V/us | 18 V | MILITARY | 4000 | 25000 | NO | R-GDIP-T14 | Qualified | e0 | 100 dB | 1 | 125 °C | -55 °C | 38535Q/M;38534H;883B | 14 | CERAMIC, GLASS-SEALED | DIP | DIP14,.3 | RECTANGULAR | IN-LINE | TUBE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.56 mm | TEXAS INSTRUMENTS INC | DIP | DIP, DIP14,.3 | 14 | not_compliant | EAR99 | 8542.33.00.01 | |||||
|
JM38510/11906BCX
Texas Instruments
|
Check for Price | No | Active | 7 mV | 5 V/us | 70 nA | 4 | OPERATIONAL AMPLIFIER | 15 V | -15 V | -18 V | 18 V | MILITARY | 4000 | R-GDIP-T14 | Not Qualified | 80 dB | 125 °C | -55 °C | 14 | CERAMIC, GLASS-SEALED | DIP | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.94 mm | TEXAS INSTRUMENTS INC | DIP | DIP, | 14 | compliant | |||||||||||||||||||||||||||||
|
LF147D
STMicroelectronics
|
Check for Price | No | No | Obsolete | 13 mV | 16 V/us | 20 nA | 10.8 mA | 4 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | VOLTAGE-FEEDBACK | 200 pA | YES | 4 nA | YES | NO | -18 V | 12 V/us | 18 V | MILITARY | 4000 | 25000 | R-PDSO-G14 | Not Qualified | e0 | 86 dB | 125 °C | -55 °C | 14 | PLASTIC/EPOXY | SOP | SOP14,.25 | RECTANGULAR | SMALL OUTLINE | YES | TIN LEAD | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 8.65 mm | STMICROELECTRONICS | SOIC | SOP, SOP14,.25 | 14 | not_compliant | EAR99 | 8542.33.00.01 |