Filter Your Search
1 - 2 of 2 results
|
|
LFP300F-48-R2
Cosel USA Inc
|
Check for Price | Yes | Not Recommended | 100 V | 48 V | 264 V | 85 V | 39.6 V | 52.8 V | 6.3 A | 1 | NO | YES | AC-DC POWER FACTOR CORRECTION MODULE | 88 % | 0.09216 % | 0.5 % | 1 | OVER CURRENT; OVER VOLTAGE | 0.10605 Vrms | HYBRID | 300 W | 350 ms | R-XXMA-X | UL; CUL; EN | 70 °C | -10 °C | UNSPECIFIED | XMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | UNSPECIFIED | UNSPECIFIED | 95 mm | 222 mm | 49 mm | PACKAGE | EAR99 | |||||
|
|
LFP300F-48-R2TY
Cosel USA Inc
|
Check for Price | Yes | Not Recommended | 100 V | 48 V | 264 V | 85 V | 39.6 V | 52.8 V | 1 | NO | YES | AC-DC POWER FACTOR CORRECTION MODULE | 1 | HYBRID | 360 W | R-XXFM-X12 | NOT SPECIFIED | NOT SPECIFIED | 12 | UNSPECIFIED | XFM | RECTANGULAR | FLANGE MOUNT | NO | UNSPECIFIED | UNSPECIFIED | 95 mm | 222 mm | 49 mm | PACKAGE-12 | EAR99 |