Filter Your Search
1 - 3 of 3 results
|
|
LGT672-R1
OSRAM Opto Semiconductors
|
Check for Price | Obsolete | GREEN | 50 mA | 3.6 V | 1 | YES | SURFACE MOUNT | 126.0 mcd | 565 nm | 120 deg | COLORLESS CLEAR | Green | SINGLE | SINGLE COLOR LED | 5 V | e0 | 100 °C | -40 °C | 2 | TR | ROUND | Tin/Lead (Sn/Pb) | 3 mm | 1.9 mm | 2.4 mm | PLASTIC, LCC-2 | EAR99 | 8541.40.20.00 | ||||||
|
|
LGT672-R1
Infineon Technologies AG
|
Check for Price | Obsolete | GREEN | 50 mA | 3.6 V | 1 | YES | SURFACE MOUNT | 565 nm | 120 deg | CLEAR | TR, 7 INCH:2000 | Green | SINGLE | 0.045 cd | SINGLE COLOR LED | 5 V | e0 | 100 °C | -40 °C | 2 | TR, 13 INCH | ROUND | Tin/Lead (Sn/Pb) | 2.7 mm | 2.1 mm | 2.4 mm | LCC-2 | 8541.40.20.00 | ||||||
|
|
LGT672-R1
OSRAM GmbH
|
Check for Price | No | Obsolete | GREEN | 50 mA | 3.6 V | 1 | YES | SURFACE MOUNT | 126.0 mcd | 565 nm | 120 deg | COLORLESS CLEAR | Green | SINGLE | SINGLE COLOR LED | 5 V | e0 | 100 °C | -40 °C | 2 | TR | ROUND | Tin/Lead (Sn/Pb) | 3 mm | 1.9 mm | 2.4 mm | PLASTIC, LCC-2 | EAR99 | 8541.40.20.00 | Unknown |