Parametric results for: LL4148L under Rectifier Diodes

Filter Your Search

1 - 10 of 31 results

All Filters
|
-
-
Manufacturer Part Number: ll4148l
Select parts from the table below to compare.
Compare
Compare
package
PMLL4148L,135
Nexperia
$0.0256 Yes Active 200 mA 4 ns 500 mW SILICON RECTIFIER DIODE SINGLE YES 100 V 1 GENERAL PURPOSE 1 O-LELF-R2 e3 IEC-60134 1 200 °C -65 °C 260 30 ISOLATED 2 GLASS ROUND LONG FORM TIN WRAP AROUND END MELF 2 SOD80C Compliant EAR99 8541.10.00.70
package
PMLL4148L,115
Nexperia
$0.0641 Yes Active 200 mA 4 ns 500 mW SILICON RECTIFIER DIODE SINGLE YES 100 V 1 GENERAL PURPOSE 1 O-LELF-R2 e3 IEC-60134 1 200 °C -65 °C 260 30 ISOLATED 2 GLASS ROUND LONG FORM Tin (Sn) WRAP AROUND END MELF 2 SOD80C Compliant EAR99 8541.10.00.70
PMLL4148LT/R
NXP Semiconductors
Check for Price Yes Obsolete 200 mA 1 V 4 ns 500 mW SILICON RECTIFIER DIODE SINGLE YES 100 V 1 HIGH SPEED SWITCH GENERAL PURPOSE 4 A 1 Not Qualified O-LELF-R2 e3 1 200 °C 260 30 ISOLATED 2 GLASS ROUND LONG FORM TIN WRAP AROUND END 2 Compliant EAR99 8541.10.00.70 HERMETIC SEALED, GLASS PACKAGE-2
package
PMLL4148L,135
NXP Semiconductors
Check for Price Yes Transferred 200 mA 1 V 4 ns 500 mW SILICON RECTIFIER DIODE SINGLE YES 100 V 1 HIGH SPEED SWITCH 4 A 1 Not Qualified O-LELF-R2 e3 1 200 °C 260 30 ISOLATED 2 GLASS ROUND LONG FORM TIN WRAP AROUND END MELF 2 SOD80C Compliant EAR99 8541.10.00.70 HERMETIC SEALED, GLASS PACKAGE-2
package
PMLL4148L/R,135
Nexperia
Check for Price Obsolete MELF 2 SOD80C
PMLL4148L/T3
NXP Semiconductors
Check for Price Yes Obsolete 200 mA 4 ns 500 mW SILICON RECTIFIER DIODE SINGLE YES 100 V 1 HIGH SPEED SWITCH GENERAL PURPOSE 1 Not Qualified O-LELF-R2 e3 200 °C ISOLATED 2 GLASS ROUND LONG FORM TIN WRAP AROUND END 2 Unknown EAR99 8541.10.00.70 HERMETIC SEALED, GLASS PACKAGE-2
PMLL4148L/T1
NXP Semiconductors
Check for Price Obsolete 200 mA 4 ns 500 mW SILICON RECTIFIER DIODE SINGLE YES 100 V 1 HIGH SPEED SWITCH GENERAL PURPOSE 1 Not Qualified O-LELF-R2 e3 200 °C ISOLATED 2 GLASS ROUND LONG FORM TIN WRAP AROUND END 2 Unknown EAR99 8541.10.00.70 HERMATICALLY SEALED, GLASS, SMD, 2 PIN
PMLL4148L/R
Nexperia
Check for Price Obsolete 200 mA 4 ns 500 mW SILICON RECTIFIER DIODE SINGLE YES 100 V 1 HIGH SPEED SWITCH GENERAL PURPOSE 1 O-LELF-R2 200 °C ISOLATED 2 GLASS ROUND LONG FORM WRAP AROUND END Compliant EAR99 8541.10.00.70 O-LELF-R2
LL4148-L1L0G
Taiwan Semiconductor
Check for Price Yes Obsolete 150 mA 4 ns 500 mW SILICON RECTIFIER DIODE SINGLE YES 75 V 1 GENERAL PURPOSE 1 O-LELF-R2 e3 175 °C -65 °C ISOLATED 2 GLASS ROUND LONG FORM MATTE TIN WRAP AROUND END Compliant EAR99 8541.10.00.70 O-LELF-R2
PMLL4148L
NXP Semiconductors
Check for Price Yes Yes Transferred 200 mA 1 V 4 ns 500 mW SILICON RECTIFIER DIODE SINGLE YES 100 V 1 HIGH SPEED SWITCH 4 A 1 Not Qualified O-LELF-R2 e3 1 200 °C 260 30 ISOLATED 2 GLASS ROUND LONG FORM Tin (Sn) WRAP AROUND END 2 Compliant EAR99 8541.10.00.70 HERMETIC SEALED, GLASS PACKAGE-2