Filter Your Search
1 - 2 of 2 results
|
LM231H
Texas Instruments
|
Check for Price | No | Obsolete | 5 V | 0.14 % | NO | VOLTAGE TO FREQUENCY CONVERTER | -200 mV | 1 | 100 kHz | 3 V | 4 mA | OTHER | O-MBCY-W8 | Not Qualified | e0 | 85 °C | -25 °C | 8 | METAL | CAN8,.2 | ROUND | CYLINDRICAL | TIN LEAD | WIRE | BOTTOM | NATIONAL SEMICONDUCTOR CORP | , CAN8,.2 | unknown | 8542.39.00.01 | ||
|
LM231H
National Semiconductor Corporation
|
Check for Price | No | Obsolete | 5 V | 0.14 % | NO | VOLTAGE TO FREQUENCY CONVERTER | -200 mV | 1 | 100 kHz | 3 V | 4 mA | OTHER | O-MBCY-W8 | Not Qualified | e0 | 85 °C | -25 °C | 8 | METAL | CAN8,.2 | ROUND | CYLINDRICAL | TIN LEAD | WIRE | BOTTOM | NATIONAL SEMICONDUCTOR CORP | , CAN8,.2 | unknown | 8542.39.00.01 |