There are no models available for this part yet.
Overview of LM231H by National Semiconductor Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
CAD Models for LM231H by National Semiconductor Corporation
Part Data Attributes for LM231H by National Semiconductor Corporation
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
NATIONAL SEMICONDUCTOR CORP
|
Package Description
|
, CAN8,.2
|
Reach Compliance Code
|
unknown
|
HTS Code
|
8542.39.00.01
|
Converter Type
|
VOLTAGE TO FREQUENCY CONVERTER
|
JESD-30 Code
|
O-MBCY-W8
|
JESD-609 Code
|
e0
|
Linearity Error-Max (EL)
|
0.14%
|
Negative Input Voltage-Max
|
-0.2 V
|
Number of Functions
|
1
|
Number of Terminals
|
8
|
Operating Frequency-Max
|
0.1 MHz
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-25 °C
|
Package Body Material
|
METAL
|
Package Equivalence Code
|
CAN8,.2
|
Package Shape
|
ROUND
|
Package Style
|
CYLINDRICAL
|
Positive Input Voltage-Max
|
3 V
|
Qualification Status
|
Not Qualified
|
Supply Current-Max
|
4 mA
|
Supply Voltage-Nom
|
5 V
|
Surface Mount
|
NO
|
Temperature Grade
|
OTHER
|
Terminal Finish
|
TIN LEAD
|
Terminal Form
|
WIRE
|
Terminal Position
|
BOTTOM
|
Alternate Parts for LM231H
This table gives cross-reference parts and alternative options found for LM231H. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM231H, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LM2917M-8 | IC VOLTAGE-FREQUENCY CONVERTER, PDSO8, 0.150 INCH, PLASTIC, SOIC-8, Analog Special Function Converter | National Semiconductor Corporation | LM231H vs LM2917M-8 |
ADVFC32KN | Low Cost Monolithic Voltage-to-Frequency (V/F) Converter | Analog Devices Inc | LM231H vs ADVFC32KN |
AD7740YRT | IC VOLTAGE-FREQUENCY CONVERTER, 1 MHz, PDSO8, SOT-23, 8 PIN, Analog Special Function Converter | Analog Devices Inc | LM231H vs AD7740YRT |
RV4153N | Voltage to Frequency Converter, 1 Func, 0.25MHz, Bipolar, PDIP14, PLASTIC, DIP-14 | Fairchild Semiconductor Corporation | LM231H vs RV4153N |
LM2907MDC | IC VOLTAGE-FREQUENCY CONVERTER, UUC, DIE, Analog Special Function Converter | National Semiconductor Corporation | LM231H vs LM2907MDC |
VFC320BPG4 | Voltage-to-Frequency and Frequency-to-Voltage Converter 14-PDIP -25 to 85 | Texas Instruments | LM231H vs VFC320BPG4 |
AD636KDZ | Low Level, True RMS-to-DC Converter | Analog Devices Inc | LM231H vs AD636KDZ |
LTC1968IMS8#TR | RMS to DC Converter, 1 Func, PDSO8 | Analog Devices Inc | LM231H vs LTC1968IMS8#TR |
LTC1967CMS8 | RMS to DC Converter, 1 Func, PDSO8 | Analog Devices Inc | LM231H vs LTC1967CMS8 |
LTC1967IMS8#TR | RMS to DC Converter, 1 Func, PDSO8 | Analog Devices Inc | LM231H vs LTC1967IMS8#TR |