Parametric results for: LP079 under Quartz Crystals

Filter Your Search

1 - 10 of 720 results

All Filters
|
-
-
-
-
-
Manufacturer Part Number: lp079
Select parts from the table below to compare.
Compare
Compare
LP079F12IGT
CTS Corporation
Check for Price Yes Active 7.9872 MHz 0.002 % 5 PPM/YEAR 80 Ω 30 pF 11.1mm X 4.83mm X 3.2mm 85 °C PARALLEL - FUNDAMENTAL AT CUT 100 µW 10 -40 °C 85 °C SURFACE MOUNT YES TIN SILVER COPPER OVER NICKEL 11.1mm X 4.83mm X 3.2mm 8541.60.00.50 TR, 13 INCH
LP079FX5CDT
CTS Corporation
Check for Price Yes Active 7.9872 MHz 0.005 % 5 PPM/YEAR 80 Ω 18 pF 11.1mm X 4.83mm X 3.2mm 70 °C PARALLEL - FUNDAMENTAL AT CUT 100 µW 15 -20 °C 70 °C SURFACE MOUNT YES TIN SILVER COPPER OVER NICKEL 11.1mm X 4.83mm X 3.2mm 8541.60.00.50 TR, 13 INCH
LP079F11CLT
CTS Corporation
Check for Price Yes Active 7.9872 MHz 0.001 % 5 PPM/YEAR 80 Ω 12 pF 11.1mm X 4.83mm X 3.2mm 70 °C PARALLEL - FUNDAMENTAL AT CUT 100 µW 10 -20 °C 70 °C SURFACE MOUNT YES TIN SILVER COPPER OVER NICKEL 11.1mm X 4.83mm X 3.2mm 8541.60.00.50 TR, 13 INCH
LP079F12IST
CTS Corporation
Check for Price Yes Active 7.9872 MHz 0.002 % 5 PPM/YEAR 80 Ω 11.1mm X 4.83mm X 3.2mm 85 °C SERIES - FUNDAMENTAL AT CUT 100 µW 10 -40 °C 85 °C SURFACE MOUNT YES TIN SILVER COPPER OVER NICKEL 11.1mm X 4.83mm X 3.2mm 8541.60.00.50 TR, 13 INCH
LP079FXYIFT
CTS Corporation
Check for Price Yes Active 7.9872 MHz 0.0025 % 5 PPM/YEAR 80 Ω 24 pF 11.1mm X 4.83mm X 3.2mm 85 °C PARALLEL - FUNDAMENTAL AT CUT 100 µW 15 -40 °C 85 °C SURFACE MOUNT YES TIN SILVER COPPER OVER NICKEL 11.1mm X 4.83mm X 3.2mm 8541.60.00.50 TR, 13 INCH
LP079FYYICT
CTS Corporation
Check for Price Yes Active 7.9872 MHz 0.0025 % 5 PPM/YEAR 80 Ω 16 pF 11.1mm X 4.83mm X 3.2mm 85 °C PARALLEL - FUNDAMENTAL AT CUT 100 µW 25 -40 °C 85 °C SURFACE MOUNT YES TIN SILVER COPPER OVER NICKEL 11.1mm X 4.83mm X 3.2mm 8541.60.00.50 TR, 13 INCH
LP079FX5IAT
CTS Corporation
Check for Price Yes Active 7.9872 MHz 0.005 % 5 PPM/YEAR 80 Ω 10 pF 11.1mm X 4.83mm X 3.2mm 85 °C PARALLEL - FUNDAMENTAL AT CUT 100 µW 15 -40 °C 85 °C SURFACE MOUNT YES TIN SILVER COPPER OVER NICKEL 11.1mm X 4.83mm X 3.2mm 8541.60.00.50 TR, 13 INCH
LP079F3XIBT
CTS Corporation
Check for Price Yes Active 7.9872 MHz 0.0015 % 5 PPM/YEAR 80 Ω 13 pF 11.1mm X 4.83mm X 3.2mm 85 °C PARALLEL - FUNDAMENTAL AT CUT 100 µW 30 -40 °C 85 °C SURFACE MOUNT YES TIN SILVER COPPER OVER NICKEL 11.1mm X 4.83mm X 3.2mm 8541.60.00.50 TR, 13 INCH
LP079F2XCGT
CTS Corporation
Check for Price Yes Active 7.9872 MHz 0.0015 % 5 PPM/YEAR 80 Ω 30 pF 11.1mm X 4.83mm X 3.2mm 70 °C PARALLEL - FUNDAMENTAL AT CUT 100 µW 20 -20 °C 70 °C SURFACE MOUNT YES TIN SILVER COPPER OVER NICKEL 11.1mm X 4.83mm X 3.2mm 8541.60.00.50 TR, 13 INCH
LP079FX1CAT
CTS Corporation
Check for Price Yes Active 7.9872 MHz 0.001 % 5 PPM/YEAR 80 Ω 10 pF 11.1mm X 4.83mm X 3.2mm 70 °C PARALLEL - FUNDAMENTAL AT CUT 100 µW 15 -20 °C 70 °C SURFACE MOUNT YES TIN SILVER COPPER OVER NICKEL 11.1mm X 4.83mm X 3.2mm 8541.60.00.50 TR, 13 INCH