Filter Your Search
1 - 10 of 720 results
|
|
LP092F23CKT
CTS Corporation
|
Check for Price | Yes | Active | 9.216 MHz | 0.003 % | 5 PPM/YEAR | 60 Ω | 8 pF | 11.1mm X 4.83mm X 3.2mm | 70 °C | PARALLEL - FUNDAMENTAL | AT CUT | 100 µW | 20 | -20 °C | 70 °C | SURFACE MOUNT | YES | TIN SILVER COPPER OVER NICKEL | 11.1mm X 4.83mm X 3.2mm | 8541.60.00.50 | TR, 13 INCH | ||
|
|
LP092FY2CDT
CTS Corporation
|
Check for Price | Yes | Active | 9.216 MHz | 0.002 % | 5 PPM/YEAR | 60 Ω | 18 pF | 11.1mm X 4.83mm X 3.2mm | 70 °C | PARALLEL - FUNDAMENTAL | AT CUT | 100 µW | 25 | -20 °C | 70 °C | SURFACE MOUNT | YES | TIN SILVER COPPER OVER NICKEL | 11.1mm X 4.83mm X 3.2mm | 8541.60.00.50 | TR, 13 INCH | ||
|
|
LP092F12CLT
CTS Corporation
|
Check for Price | Yes | Active | 9.216 MHz | 0.002 % | 5 PPM/YEAR | 60 Ω | 12 pF | 11.1mm X 4.83mm X 3.2mm | 70 °C | PARALLEL - FUNDAMENTAL | AT CUT | 100 µW | 10 | -20 °C | 70 °C | SURFACE MOUNT | YES | TIN SILVER COPPER OVER NICKEL | 11.1mm X 4.83mm X 3.2mm | 8541.60.00.50 | TR, 13 INCH | ||
|
|
LP092F25IAT
CTS Corporation
|
Check for Price | Yes | Active | 9.216 MHz | 0.005 % | 5 PPM/YEAR | 60 Ω | 10 pF | 11.1mm X 4.83mm X 3.2mm | 85 °C | PARALLEL - FUNDAMENTAL | AT CUT | 100 µW | 20 | -40 °C | 85 °C | SURFACE MOUNT | YES | TIN SILVER COPPER OVER NICKEL | 11.1mm X 4.83mm X 3.2mm | 8541.60.00.50 | TR, 13 INCH | ||
|
|
LP092FY5CHT
CTS Corporation
|
Check for Price | Yes | Active | 9.216 MHz | 0.005 % | 5 PPM/YEAR | 60 Ω | 32 pF | 11.1mm X 4.83mm X 3.2mm | 70 °C | PARALLEL - FUNDAMENTAL | AT CUT | 100 µW | 25 | -20 °C | 70 °C | SURFACE MOUNT | YES | TIN SILVER COPPER OVER NICKEL | 11.1mm X 4.83mm X 3.2mm | 8541.60.00.50 | TR, 13 INCH | ||
|
|
LP092F12IGT
CTS Corporation
|
Check for Price | Yes | Active | 9.216 MHz | 0.002 % | 5 PPM/YEAR | 60 Ω | 30 pF | 11.1mm X 4.83mm X 3.2mm | 85 °C | PARALLEL - FUNDAMENTAL | AT CUT | 100 µW | 10 | -40 °C | 85 °C | SURFACE MOUNT | YES | TIN SILVER COPPER OVER NICKEL | 11.1mm X 4.83mm X 3.2mm | 8541.60.00.50 | TR, 13 INCH | ||
|
|
LP092F12CJT
CTS Corporation
|
Check for Price | Yes | Active | 9.216 MHz | 0.002 % | 5 PPM/YEAR | 60 Ω | 9 pF | 11.1mm X 4.83mm X 3.2mm | 70 °C | PARALLEL - FUNDAMENTAL | AT CUT | 100 µW | 10 | -20 °C | 70 °C | SURFACE MOUNT | YES | TIN SILVER COPPER OVER NICKEL | 11.1mm X 4.83mm X 3.2mm | 8541.60.00.50 | TR, 13 INCH | ||
|
|
LP092FX5CBT
CTS Corporation
|
Check for Price | Yes | Active | 9.216 MHz | 0.005 % | 5 PPM/YEAR | 60 Ω | 13 pF | 11.1mm X 4.83mm X 3.2mm | 70 °C | PARALLEL - FUNDAMENTAL | AT CUT | 100 µW | 15 | -20 °C | 70 °C | SURFACE MOUNT | YES | TIN SILVER COPPER OVER NICKEL | 11.1mm X 4.83mm X 3.2mm | 8541.60.00.50 | TR, 13 INCH | ||
|
|
LP092FYXCGT
CTS Corporation
|
Check for Price | Yes | Active | 9.216 MHz | 0.0015 % | 5 PPM/YEAR | 60 Ω | 30 pF | 11.1mm X 4.83mm X 3.2mm | 70 °C | PARALLEL - FUNDAMENTAL | AT CUT | 100 µW | 25 | -20 °C | 70 °C | SURFACE MOUNT | YES | TIN SILVER COPPER OVER NICKEL | 11.1mm X 4.83mm X 3.2mm | 8541.60.00.50 | TR, 13 INCH | ||
|
|
LP092FYXCET
CTS Corporation
|
Check for Price | Yes | Active | 9.216 MHz | 0.0015 % | 5 PPM/YEAR | 60 Ω | 20 pF | 11.1mm X 4.83mm X 3.2mm | 70 °C | PARALLEL - FUNDAMENTAL | AT CUT | 100 µW | 25 | -20 °C | 70 °C | SURFACE MOUNT | YES | TIN SILVER COPPER OVER NICKEL | 11.1mm X 4.83mm X 3.2mm | 8541.60.00.50 | TR, 13 INCH |