Filter Your Search
1 - 10 of 10,174 results
|
|
LP18EFX5CHT
CTS Corporation
|
Check for Price | Yes | Active | AT CUT | SURFACE MOUNT | YES | 70 °C | -20 °C | TIN SILVER COPPER OVER NICKEL | 11.1mm X 4.83mm X 3.2mm | 8541.60.00.50 | 5 PPM/YEAR | PARALLEL - FUNDAMENTAL | 100 µW | 0.005 % | 15 ppm | 32 pF | 18.734 MHz | 40 Ω | ||
|
|
LP188F22IST
CTS Corporation
|
Check for Price | Yes | Active | AT CUT | SURFACE MOUNT | YES | 85 °C | -40 °C | TIN SILVER COPPER OVER NICKEL | 11.1mm X 4.83mm X 3.2mm | 8541.60.00.50 | 5 PPM/YEAR | SERIES - FUNDAMENTAL | 100 µW | 0.002 % | 20 ppm | 18.8 MHz | 40 Ω | |||
|
|
LP181F23CST
CTS Corporation
|
Check for Price | Yes | Active | AT CUT | SURFACE MOUNT | YES | 70 °C | -20 °C | TIN SILVER COPPER OVER NICKEL | 11.1mm X 4.83mm X 3.2mm | 8541.60.00.50 | 5 PPM/YEAR | SERIES - FUNDAMENTAL | 100 µW | 0.003 % | 20 ppm | 18.192 MHz | 40 Ω | |||
|
|
LP180FY5CET
CTS Corporation
|
Check for Price | Yes | Active | AT CUT | SURFACE MOUNT | YES | 70 °C | -20 °C | TIN SILVER COPPER OVER NICKEL | 11.1mm X 4.83mm X 3.2mm | 8541.60.00.50 | 5 PPM/YEAR | PARALLEL - FUNDAMENTAL | 100 µW | 0.005 % | 25 ppm | 20 pF | 18 MHz | 40 Ω | ||
|
|
LP185FX3IFT
CTS Corporation
|
Check for Price | Yes | Active | AT CUT | SURFACE MOUNT | YES | 85 °C | -40 °C | TIN SILVER COPPER OVER NICKEL | 11.1mm X 4.83mm X 3.2mm | 8541.60.00.50 | 5 PPM/YEAR | PARALLEL - FUNDAMENTAL | 100 µW | 0.003 % | 15 ppm | 24 pF | 18.528 MHz | 40 Ω | ||
|
|
LP187F35CST
CTS Corporation
|
Check for Price | Yes | Active | AT CUT | SURFACE MOUNT | YES | 70 °C | -20 °C | TIN SILVER COPPER OVER NICKEL | 11.1mm X 4.83mm X 3.2mm | 8541.60.00.50 | 5 PPM/YEAR | SERIES - FUNDAMENTAL | 100 µW | 0.005 % | 30 ppm | 18.75 MHz | 40 Ω | |||
|
|
LP18AF22IKT
CTS Corporation
|
Check for Price | Yes | Active | AT CUT | SURFACE MOUNT | YES | 85 °C | -40 °C | TIN SILVER COPPER OVER NICKEL | 11.1mm X 4.83mm X 3.2mm | 8541.60.00.50 | 5 PPM/YEAR | PARALLEL - FUNDAMENTAL | 100 µW | 0.002 % | 20 ppm | 8 pF | 18.416 MHz | 40 Ω | ||
|
|
LP186F23CGT
CTS Corporation
|
Check for Price | Yes | Active | AT CUT | SURFACE MOUNT | YES | 70 °C | -20 °C | TIN SILVER COPPER OVER NICKEL | 11.1mm X 4.83mm X 3.2mm | 8541.60.00.50 | 5 PPM/YEAR | PARALLEL - FUNDAMENTAL | 100 µW | 0.003 % | 20 ppm | 30 pF | 18.66 MHz | 40 Ω | ||
|
|
LP18DFY2ILT
CTS Corporation
|
Check for Price | Yes | Active | AT CUT | SURFACE MOUNT | YES | 85 °C | -40 °C | TIN SILVER COPPER OVER NICKEL | 11.1mm X 4.83mm X 3.2mm | 8541.60.00.50 | 5 PPM/YEAR | PARALLEL - FUNDAMENTAL | 100 µW | 0.002 % | 25 ppm | 12 pF | 18.08 MHz | 40 Ω | ||
|
|
LP18EF12IJT
CTS Corporation
|
Check for Price | Yes | Active | AT CUT | SURFACE MOUNT | YES | 85 °C | -40 °C | TIN SILVER COPPER OVER NICKEL | 11.1mm X 4.83mm X 3.2mm | 8541.60.00.50 | 5 PPM/YEAR | PARALLEL - FUNDAMENTAL | 100 µW | 0.002 % | 10 ppm | 9 pF | 18.734 MHz | 40 Ω |