Parametric results for: LP1SS-EP-RJ45-R under Pushbutton Switches

Filter Your Search

1 - 10 of 20 results

All Filters
|
-
-
-
-
-
Manufacturer Part Number: lp1s
Select parts from the table below to compare.
Compare
Compare
package
LP1S-16S-559-Z
Nidec Copal Electronics Corporation
Check for Price Yes Yes Active PUSHBUTTON SWITCH EAR99 8536.50.70.00
LP1S-16G-509-Z
Nidec Copal Electronics Corporation
Check for Price Yes Active PUSHBUTTON SWITCH e4 Gold (Au) EAR99 8536.50.70.00
LP1S-26G-W-Z
Nidec Copal Electronics Corporation
Check for Price Yes Active PUSHBUTTON SWITCH e4 Gold (Au) EAR99 8536.50.70.00
LP1S-26G-505-Z
Nidec Copal Electronics Corporation
Check for Price Yes Active PUSHBUTTON SWITCH e4 Gold (Au) EAR99 8536.50.70.00
LP1S-16G-R-Z
Nidec Copal Electronics Corporation
Check for Price Yes Active PUSHBUTTON SWITCH e4 Gold (Au) EAR99 8536.50.70.00
LP1S-16S-G-Z
Fujisoku Corporation
Check for Price Yes Active 3 A 30 V 20000 Cycle(s) SPDT MOMENTARY PUSHBUTTON SWITCH 3A@250VAC 3A@30VDC 3 A 250 V 2.45 N e4 -15 °C 60 °C THROUGH HOLE-STRAIGHT TUBE NO Gold (Au) SOLDER 15.2 mm 10 mm 15.2 mm EAR99 8536.50.90.31 ROHS COMPLIANT Unknown SH10020105YY010161010YYYYY0505049 SH10020105YY010161010
LP1S-16G-G-Z
Fujisoku Corporation
Check for Price Yes Active 50 mA 48 V 50000 Cycle(s) SPDT MOMENTARY PUSHBUTTON SWITCH 0.05A@48VAC 0.05A@48VDC 50 mA 48 V 2.45 N e4 -15 °C 60 °C THROUGH HOLE-STRAIGHT TUBE NO Gold (Au) SOLDER 15.2 mm 10 mm 15.2 mm EAR99 8536.50.90.31 ROHS COMPLIANT Unknown
LP1S-16G-K-Z
Nidec Copal Electronics Corporation
Check for Price Yes Active PUSHBUTTON SWITCH e4 Gold (Au) EAR99 8536.50.70.00
LP1S-17G-K-Z
Nidec Copal Electronics Corporation
Check for Price Yes Active PUSHBUTTON SWITCH e4 Gold (Au) EAR99 8536.50.70.00
LP1S-16G-202-Z
Nidec Copal Electronics Corporation
Check for Price Yes Active PUSHBUTTON SWITCH e4 Gold (Au) EAR99 8536.50.70.00