Filter Your Search
1 - 10 of 20 results
|
|
LP1S-16G-R-Z
Nidec Copal Electronics Corporation
|
Check for Price | Yes | Active | PUSHBUTTON SWITCH | e4 | Gold (Au) | EAR99 | 8536.50.70.00 | |||||||||||||||||||||||||||||
|
|
LP1S-16S-G-Z
Fujisoku Corporation
|
Check for Price | Yes | Active | 3 A | 30 V | 20000 Cycle(s) | SPDT | MOMENTARY | PUSHBUTTON SWITCH | 3A@250VAC | 3A@30VDC | 3 A | 250 V | 2.45 N | e4 | -15 °C | 60 °C | THROUGH HOLE-STRAIGHT | TUBE | NO | Gold (Au) | SOLDER | 15.2 mm | 10 mm | 15.2 mm | EAR99 | 8536.50.90.31 | ROHS COMPLIANT | Unknown | SH10020105YY010161010YYYYY0505049 | SH10020105YY010161010 | ||||||
|
|
LP1S-27G-209-Z
Nidec Copal Electronics Corporation
|
Check for Price | Yes | Active | PUSHBUTTON SWITCH | e4 | Gold (Au) | EAR99 | 8536.50.70.00 | |||||||||||||||||||||||||||||
|
|
LP1S-16G-G-Z
Fujisoku Corporation
|
Check for Price | Yes | Active | 50 mA | 48 V | 50000 Cycle(s) | SPDT | MOMENTARY | PUSHBUTTON SWITCH | 0.05A@48VAC | 0.05A@48VDC | 50 mA | 48 V | 2.45 N | e4 | -15 °C | 60 °C | THROUGH HOLE-STRAIGHT | TUBE | NO | Gold (Au) | SOLDER | 15.2 mm | 10 mm | 15.2 mm | EAR99 | 8536.50.90.31 | ROHS COMPLIANT | Unknown | ||||||||
|
|
LP1S-16G-K-Z
Nidec Copal Electronics Corporation
|
Check for Price | Yes | Active | PUSHBUTTON SWITCH | e4 | Gold (Au) | EAR99 | 8536.50.70.00 | |||||||||||||||||||||||||||||
|
|
LP1S-17G-K-Z
Nidec Copal Electronics Corporation
|
Check for Price | Yes | Active | PUSHBUTTON SWITCH | e4 | Gold (Au) | EAR99 | 8536.50.70.00 | |||||||||||||||||||||||||||||
|
|
LP1S-16G-202-Z
Nidec Copal Electronics Corporation
|
Check for Price | Yes | Active | PUSHBUTTON SWITCH | e4 | Gold (Au) | EAR99 | 8536.50.70.00 | |||||||||||||||||||||||||||||
|
|
LP1S-17G-209-Z
Nidec Copal Electronics Corporation
|
Check for Price | Yes | Active | 50 mA | 48 V | 50000 Cycle(s) | SPDT | LATCHED | PUSHBUTTON SWITCH | SQUARE BUTTON TYPE | LOW PROFILE | 0.05A@48VAC | 0.05A@48VDC | 50 mA | 48 V | 2.45 N | e4 | -15 °C | 60 °C | THROUGH HOLE-STRAIGHT | RED LED | TUBE | NO | Gold (Au) | SOLDER | 15.2 mm | 10 mm | 15.2 mm | EAR99 | 8536.50.90.33 | ROHS COMPLIANT | ||||||
|
|
LP1S-16G-W-Z
Nidec Copal Electronics Corporation
|
Check for Price | Yes | Active | PUSHBUTTON SWITCH | e4 | Gold (Au) | EAR99 | 8536.50.70.00 | |||||||||||||||||||||||||||||
|
|
LP1S-16S-G-Z
Nidec Copal Electronics Corporation
|
Check for Price | Yes | Active | 3 A | 30 V | 20000 Cycle(s) | SPDT | MOMENTARY | PUSHBUTTON SWITCH | 3A@250VAC | 3A@30VDC | 3 A | 250 V | 2.45 N | e4 | -15 °C | 60 °C | THROUGH HOLE-STRAIGHT | TUBE | NO | Gold (Au) | SOLDER | 15.2 mm | 10 mm | 15.2 mm | EAR99 | 8536.50.90.31 | ROHS COMPLIANT |